Microchip MCP1603-250I/MC

2.0MHz, 0.5A, Synch-Buck PFM/PWM Reg | Microchip Technology Inc. MCP1603-250I/MC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Efficiency90 %
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Number of Outputs1
Operating Supply Voltage5.5 V
Output ConfigurationPositive
Output Current500 mA
Output TypeFixed
Output Voltage2.5 V
PackagingRail/Tube
Switching Frequency2.8 MHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Microchip MCP1603-250I/MC.

Electro Sonic
Datasheet34 pages11 years ago
Microchip
Datasheet26 pages16 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP1603-250I/MC.

Related Parts

Descriptions

Descriptions of Microchip MCP1603-250I/MC provided by its distributors.

2.0MHz, 0.5A, Synch-Buck PFM/PWM Reg | Microchip Technology Inc. MCP1603-250I/MC
2.0 MHZ 500 MA SYNCHROUS BUCK REGULATOR
Switching Voltage Regulators 2.0MHz 0.5A SyncBuck PFM PWM Reg
IC REG BUCK 2.5V 0.5A SYNC 8DFN
Complete Step Down Regulator, 2.7V to 5.5V, DFN-8, RoHS
Microchip SCT
Conv DC-DC Single Step Down 2.7V to 5.5V 8-Pin DFN EP Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1603-250IMC

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Efficiency90 %
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Number of Outputs1
Operating Supply Voltage5.5 V
Output ConfigurationPositive
Output Current500 mA
Output TypeFixed
Output Voltage2.5 V
PackagingRail/Tube
Switching Frequency2.8 MHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Microchip MCP1603-250I/MC.

Electro Sonic
Datasheet34 pages11 years ago
Microchip
Datasheet26 pages16 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements