Microchip MCP1602-180I/MS

Conv DC-DC 2.7V to 5.5V Step Down Single-Out 1.8V 0.5A Automotive 8-Pin MSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Efficiency90 %
Frequency2 MHz
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current500 mA
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Nominal Output Voltage1.8 V
Number of Channels1
Number of Outputs1
Output Current500 mA
Output TypeFixed
Output Voltage1.8 V
PackagingCut Tape
Switching Frequency2 MHz
TerminationSMD/SMT
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1602-180I/MS.

Augswan
Datasheet26 pages16 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 1.044
$ 2.002
$ 2.002
Stock
107,898
101,035
101,035
Authorized Distributors
8
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
500 mA
-
-
Switching Frequency
2 MHz
2 MHz
2 MHz
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
-
1.8 V
1.8 V
Max Output Voltage
-
-
-
Efficiency
90 %
90 %
90 %
Synchronous Rectifier
-
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP1602-180I/MS.

Related Parts

Descriptions

Descriptions of Microchip MCP1602-180I/MS provided by its distributors.

Conv DC-DC 2.7V to 5.5V Step Down Single-Out 1.8V 0.5A Automotive 8-Pin MSOP Tube
Switching Voltage Regulators 20MHz 05A Synch-Buck PFM/PWM Reg
Microchip, MCP1602-180I/MS Step-Down Switching Regulator, 1.8 V, 8-Pin MSOP | Microchip Technology Inc. MCP1602-180I/MS
Complete Step Down Regulator, 2.7V to 5.5V, MSOP-8, RoHS
Microchip SCT
500 MA BUCK REGULATOR W/POWER GOOD
MCP1602 IT CAN ALSO OPERATE WITH PULSE FREQUENCY MODULATION Tube Matte Tin (Sn) DC to DC switching regulator 1.8V 3mm 500mA 2MHz
SYNC BUCK REG, 500MA, 4.5V, 8 MSOP; Topology: Synchronous Buck (Step Down); Input Voltage Min: 2.7V; Input Voltage Max: 5.5V; DC / DC Converter IC Case: MSOP; No. of Pins: 8Pins; Output Current: 500mA; Output Voltage Nom.: 1.8V; Switching Frequency: 2.4MHz; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Frequency: 2MHz; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Output Current Max: 0.5A; Output Voltage: 1.8V; Primary Input Voltage: 2.7V; Supply Voltage Max: 5.5V; Termination Type: Surface Mount Device; Voltage Regulator Type: Fixed

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1602-180IMS

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Efficiency90 %
Frequency2 MHz
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current500 mA
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Nominal Output Voltage1.8 V
Number of Channels1
Number of Outputs1
Output Current500 mA
Output TypeFixed
Output Voltage1.8 V
PackagingCut Tape
Switching Frequency2 MHz
TerminationSMD/SMT
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1602-180I/MS.

Augswan
Datasheet26 pages16 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements