Microchip MCP14E8T-E/SN

MCP14E8 Series 2 A 18 V Dual Low Side Inverting MOSFET Driver-SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Technical
Fall Time15 ns
Max Operating Temperature125 °C
Max Output Current2 A
Max Power Dissipation699 mW
Max Supply Current1.8 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current1.8 mA
Number of Outputs2
Output Current2 A
Rise Time12 ns

Documents

Download datasheets and manufacturer documentation for Microchip MCP14E8T-E/SN.

Augswan
Datasheet30 pages13 years ago
Electro Sonic
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 4.445
$ 1.84
$ 1.84
Stock
234,288
240,930
240,930
Authorized Distributors
7
10
10
Case/Package
SOIC
SOIC
SOIC
Number of Pins
-
8
8
Max Output Current
2 A
2 A
2 A
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP14E8T-E/SN.

Related Parts

Descriptions

Descriptions of Microchip MCP14E8T-E/SN provided by its distributors.

MCP14E8 Series 2 A 18 V Dual Low Side Inverting MOSFET Driver-SOIC-8
Driver 2A 2-OUT Lo Side Inv/Non-Inv Automotive 8-Pin SOIC N T/R
IC MOSFET DRIVER 2A 8SOIC | Microchip Technology Inc. MCP14E8T-E/SN
2AMP DUAL INVERTING AND NON-INVERTING WITH ENABLE POWER DRIVER
Power MOSFET Driver Low Side, 2A, 18V, SOIC-8, RoHS
Microchip SCT
3A Low Side Dual Inv+Non-Inv Gate Drvr, Soic-8 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MCP14E8T-E/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP14E8T-ESN

Technical Specifications

Physical
Case/PackageSOIC
Technical
Fall Time15 ns
Max Operating Temperature125 °C
Max Output Current2 A
Max Power Dissipation699 mW
Max Supply Current1.8 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current1.8 mA
Number of Outputs2
Output Current2 A
Rise Time12 ns

Documents

Download datasheets and manufacturer documentation for Microchip MCP14E8T-E/SN.

Augswan
Datasheet30 pages13 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements