Microchip MCP14E8-E/SN

Driver 2A 2-OUT Low Side Inv/Non-Inv Automotive AEC-Q100 8-Pin SOIC N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Fall Time35 ns
Input Bias Current10 µA
Input Current1 µA
Max Operating Temperature125 °C
Max Output Current2 A
Max Power Dissipation699 mW
Max Supply Current1.8 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current1.8 mA
Number of Channels2
Number of Drivers2
Number of Outputs2
Output Current2 A
Output Voltage18 V
Propagation Delay65 ns
Rise Time30 ns
Schedule B8542390000
Turn-On Delay Time65 ns
Dimensions
Height1.4986 mm
Length4.8768 mm
Width3.9116 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP14E8-E/SN.

Augswan
Datasheet30 pages13 years ago
TME
Datasheet86 pages3 years ago
Datasheet30 pages13 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+1.18%

Alternate Parts

Price @ 1000
$ 1.84
$ 4.45
$ 4.45
Stock
226,633
208,478
208,478
Authorized Distributors
10
7
7
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
-
-
Max Output Current
2 A
2 A
2 A
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP14E8-E/SN.

Related Parts

Descriptions

Descriptions of Microchip MCP14E8-E/SN provided by its distributors.

Driver 2A 2-OUT Low Side Inv/Non-Inv Automotive AEC-Q100 8-Pin SOIC N Tube
MCP14E Series 2.0 A Dual Complimentary Power MOSFET Driver - SOIC8
Mosfet Driver, Soic-8; No. Of Channels:2Channels; Driver Configuration:Low Side; Power Switch Type:Mosfet; No. Of Pins:8Pins; Ic Case/Package:Soic; Input Type:Inverting, Non-Inverting; Source Current:2A; Sink Current:2A Rohs Compliant: Yes |Microchip MCP14E8-E/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP14E8-E/SN.
  • MCP14E8-ESN
  • MCP14E8E/SN
  • MCP14E8ESN

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Fall Time35 ns
Input Bias Current10 µA
Input Current1 µA
Max Operating Temperature125 °C
Max Output Current2 A
Max Power Dissipation699 mW
Max Supply Current1.8 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current1.8 mA
Number of Channels2
Number of Drivers2
Number of Outputs2
Output Current2 A
Output Voltage18 V
Propagation Delay65 ns
Rise Time30 ns
Schedule B8542390000
Turn-On Delay Time65 ns
Dimensions
Height1.4986 mm
Length4.8768 mm
Width3.9116 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP14E8-E/SN.

Augswan
Datasheet30 pages13 years ago
TME
Datasheet86 pages3 years ago
Datasheet30 pages13 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements