Microchip MCP14E5-E/MF

Ic, dual Mosfet Driver, cmos, llcc, 8Pin, plastic Rohs Compliant: Yes |Microchip MCP14E5-E/MF
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Fall Time30 ns
Max Operating Temperature125 °C
Max Output Current4 A
Max Supply Current2 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current2 mA
Number of Drivers2
Number of Outputs2
Propagation Delay60 ns
Rise Time30 ns
Turn-On Delay Time60 ns

Documents

Download datasheets and manufacturer documentation for Microchip MCP14E5-E/MF.

SHENGYU ELECTRONICS
Datasheet26 pages16 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.05
$ 4.995
$ 4.995
Stock
70,500
82,016
82,016
Authorized Distributors
8
7
7
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Max Output Current
4 A
4 A
4 A
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP14E5-E/MF.

Related Parts

Descriptions

Descriptions of Microchip MCP14E5-E/MF provided by its distributors.

Ic,dual Mosfet Driver,cmos,llcc,8Pin,plastic Rohs Compliant: Yes |Microchip MCP14E5-E/MF
MCP14E Series 4.5 A 18 Vmax Dual Low Side Complimentary MOSFET Driver - DFN-8
IC MOSFET DVR 4.0A DUAL 8DFN | Microchip Technology Inc. MCP14E5-E/MF
MOSFET DRVR 4A 2-OUT Lo Side Inv/Non-Inv 8-Pin DFN-S EP Tube
DUAL INVERTING 4.5 AMP MOSFET DRIVER WITH ENABLED PIN
Power MOSFET Driver Low Side, 4A, 18V, DFN-S-8, RoHS
Microchip SCT
Drivers - MOSFET 45A Dual MOSFET Driver

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP14E5-EMF
  • MCP14E5EMF

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Fall Time30 ns
Max Operating Temperature125 °C
Max Output Current4 A
Max Supply Current2 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current2 mA
Number of Drivers2
Number of Outputs2
Propagation Delay60 ns
Rise Time30 ns
Turn-On Delay Time60 ns

Documents

Download datasheets and manufacturer documentation for Microchip MCP14E5-E/MF.

SHENGYU ELECTRONICS
Datasheet26 pages16 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements