Microchip MCP14E10T-E/SN

MCP14E10 Series 3 A Dual Non-Inverting Power MOSFET Driver - SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Technical
Fall Time17 ns
Max Operating Temperature125 °C
Max Output Current3 A
Max Power Dissipation699 mW
Max Supply Current1.8 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current1.8 mA
Number of Outputs2
Output Current3 A
Rise Time14 ns

Documents

Download datasheets and manufacturer documentation for Microchip MCP14E10T-E/SN.

Electro Sonic
Datasheet30 pages13 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.315
$ 1.8
Stock
90,616
300,047
Authorized Distributors
7
12
Case/Package
SOIC
SOIC
Number of Pins
-
8
Max Output Current
3 A
3 A
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Number of Outputs
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP14E10T-E/SN.

Related Parts

Descriptions

Descriptions of Microchip MCP14E10T-E/SN provided by its distributors.

MCP14E10 Series 3 A Dual Non-Inverting Power MOSFET Driver - SOIC-8
IC MOSFET DRIVER 3A 8SOIC | Microchip Technology Inc. MCP14E10T-E/SN
Driver 3A 2-OUT Lo Side Non-Inv Automotive 8-Pin SOIC N T/R
Power MOSFET Driver Low Side, 3A, 18V, SOIC-8, RoHS
Microchip SCT
3AMP DUAL NON-INVERTING WITH ENABLE POWER DRIVER
2A Low Side Dual Non-Inv Gate Drvr, Soic-8 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MCP14E10T-E/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP14E10T-ESN

Technical Specifications

Physical
Case/PackageSOIC
Technical
Fall Time17 ns
Max Operating Temperature125 °C
Max Output Current3 A
Max Power Dissipation699 mW
Max Supply Current1.8 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current1.8 mA
Number of Outputs2
Output Current3 A
Rise Time14 ns

Documents

Download datasheets and manufacturer documentation for Microchip MCP14E10T-E/SN.

Electro Sonic
Datasheet30 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements