Microchip MCP14E10-E/SN

Driver 3A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Fall Time17 ns
Input Bias Current10 µA
Input Current1 µA
Max Operating Temperature125 °C
Max Output Current3 A
Max Power Dissipation699 mW
Max Supply Current1.8 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current1.8 mA
Number of Channels2
Number of Drivers2
Number of Outputs2
Output Current3 A
Output Voltage18 V
PackagingRail/Tube
Propagation Delay65 ns
Rise Time14 ns
Schedule B8542390000
Turn-On Delay Time65 ns
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP14E10-E/SN.

Farnell
Datasheet30 pages13 years ago
TME
Datasheet86 pages3 years ago

Inventory History

3 month trend:
-6.24%

Alternate Parts

Price @ 1000
$ 1.8
$ 4.32
$ 4.32
Stock
307,028
100,658
100,658
Authorized Distributors
13
7
7
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
-
-
Max Output Current
3 A
3 A
3 A
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP14E10-E/SN.

Related Parts

Descriptions

Descriptions of Microchip MCP14E10-E/SN provided by its distributors.

Driver 3A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC N Tube
IC, MOSFET DRIVER;TYPE, 3A NON-INVERTING, DUAL OUTPUT;V(IN), ;-40 TO 125C;SOIC-8 | Microchip Technology Inc. MCP14E10-E/SN
Mosfet Driver, 3A, 8Soic; Driver Configuration:Low Side; Peak Output Current:3A; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Driver Case Style:Soic; No. Of Pins:8Pins; Input Delay:45Ns; Output Delay:45Ns; Operating Temperature Rohs Compliant: Yes |Microchip MCP14E10-E/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP14E10-E/SN.
  • MCP14E10-ESN
  • MCP14E10E/SN
  • MCP14E10ESN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Fall Time17 ns
Input Bias Current10 µA
Input Current1 µA
Max Operating Temperature125 °C
Max Output Current3 A
Max Power Dissipation699 mW
Max Supply Current1.8 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current1.8 mA
Number of Channels2
Number of Drivers2
Number of Outputs2
Output Current3 A
Output Voltage18 V
PackagingRail/Tube
Propagation Delay65 ns
Rise Time14 ns
Schedule B8542390000
Turn-On Delay Time65 ns
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP14E10-E/SN.

Farnell
Datasheet30 pages13 years ago
TME
Datasheet86 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements