Microchip MCP14628T-E/SN

Ic, dual Mosfet Driver, ssop, 8Pin, plastic Rohs Compliant: Yes |Microchip MCP14628T-E/SN
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC N
MountSurface Mount
Number of Pins8
Technical
Fall Time10 ns
Max Operating Temperature85 °C
Max Output Current2 A
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current80 µA
Number of Drivers2
Number of Outputs2
Operating Supply Voltage5 V
PackagingTape and Reel
Propagation Delay30 ns
Rise Time10 ns
Turn-On Delay Time30 ns

Documents

Download datasheets and manufacturer documentation for Microchip MCP14628T-E/SN.

Electro Sonic
Datasheet24 pages16 years ago
Microchip
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 4.145
$ 1.43
Stock
67,639
215,846
Authorized Distributors
7
12
Case/Package
SOIC N
SOIC
Number of Pins
8
8
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP14628T-E/SN.

Related Parts

Descriptions

Descriptions of Microchip MCP14628T-E/SN provided by its distributors.

Ic,dual Mosfet Driver,ssop,8Pin,plastic Rohs Compliant: Yes |Microchip MCP14628T-E/SN
MCP14628 Series 2 A 5.5 V Dual High & Low Side MosFet Driver - SOIC-8
MOSFET DRVR 2A 2-OUT Hi/Lo Side Inv/Non-Inv 8-Pin SOIC N T/R
Dual Synchrongous MOSFET Buck Driver
4A Hi-Side MOSFET Driver | Microchip Technology Inc. MCP14628T-E/SN
IC MOSFET DVR 2A SYNC BUCK 8SOIC
IC GATE DRVR HALF-BRIDGE 8SOIC
Drivers - MOSFET 4A Hi-Side MOSFET Drvr

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP14628T-ESN
  • MCP14628TE/SN

Technical Specifications

Physical
Case/PackageSOIC N
MountSurface Mount
Number of Pins8
Technical
Fall Time10 ns
Max Operating Temperature85 °C
Max Output Current2 A
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current80 µA
Number of Drivers2
Number of Outputs2
Operating Supply Voltage5 V
PackagingTape and Reel
Propagation Delay30 ns
Rise Time10 ns
Turn-On Delay Time30 ns

Documents

Download datasheets and manufacturer documentation for Microchip MCP14628T-E/SN.

Electro Sonic
Datasheet24 pages16 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements