Microchip MCP14628-E/SN

Ic, dual Mosfet Driver, ssop, 8Pin, plastic Rohs Compliant: Yes |Microchip MCP14628-E/SN
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Fall Time10 ns
Input Bias Current250 µA
Max Operating Temperature85 °C
Max Output Current2 A
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current80 µA
Number of Channels2
Number of Drivers2
Number of Outputs2
Operating Supply Voltage5 V
Output Current2 A
Propagation Delay30 ns
Rise Time10 ns
Schedule B8542390000
Turn-On Delay Time30 ns
Dimensions
Height1.4986 mm
Length4.8768 mm
Width3.9116 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP14628-E/SN.

LKR
Datasheet24 pages16 years ago
TME
Datasheet86 pages3 years ago
Arrow.cn
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-10.05%

Alternate Parts

Price @ 1000
$ 1.43
$ 4.145
Stock
215,846
67,639
Authorized Distributors
12
7
Case/Package
SOIC
SOIC N
Number of Pins
8
8
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP14628-E/SN.

Related Parts

Descriptions

Descriptions of Microchip MCP14628-E/SN provided by its distributors.

Ic,dual Mosfet Driver,ssop,8Pin,plastic Rohs Compliant: Yes |Microchip MCP14628-E/SN
MCP14628 Series 2 A 5.5 Vmax High/Low Side Sync Buck Power MOSFET Driver -SOIC-8
Microchip MCP14628-E/SN, Dual MOSFET Power Driver 2A, 4.5 to 5.5 V, 8-Pin SOIC | Microchip Technology Inc. MCP14628-E/SN
IC, MOSFET DRIVER, N CHANNEL, SOIC-8; Driver Configuration:High Side and Low Side; Peak Output Current:2A; Supply Voltage Min:4.5V;
IC, MOSFET DRIVER, N CHANNEL, SOIC-8; Driver Configuration: High Side and Low Side; Peak Output Current: 2A; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 18ns; Output Delay: 15ns; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Channel Configuration: Non Inverting; Device Type: High Side, Low Side; Module Configuration: High Side, Low Side; No. of Outputs: 2Outputs; Operating Temperature Range: -40°C to +85°C; Output Resistance: 1ohm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP14628-ESN
  • MCP14628E/SN
  • MCP14628ESN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Fall Time10 ns
Input Bias Current250 µA
Max Operating Temperature85 °C
Max Output Current2 A
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current80 µA
Number of Channels2
Number of Drivers2
Number of Outputs2
Operating Supply Voltage5 V
Output Current2 A
Propagation Delay30 ns
Rise Time10 ns
Schedule B8542390000
Turn-On Delay Time30 ns
Dimensions
Height1.4986 mm
Length4.8768 mm
Width3.9116 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP14628-E/SN.

LKR
Datasheet24 pages16 years ago
TME
Datasheet86 pages3 years ago
Arrow.cn
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements