Microchip MCP131-300E/TO

Processor Supervisor 2.93V 1 Active Low/Open Drain Automotive 3-Pin TO-92 Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Max Operating Temperature125 °C
Max Reset Threshold Voltage2.974 V
Max Supply Current90 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage2.866 V
Min Supply Voltage1 V
Nominal Supply Current1 µA
Number of Voltages Monitored1
Operating Supply Current90 µA
Overvoltage Threshold2.974 V
PackagingBulk
Quiescent Current1 µA
ResetActive Low
Threshold Voltage2.93 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold2.866 V
Watchdog TimerNo
Dimensions
Height4.95 mm
Length4.95 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP131-300E/TO.

Newark
Datasheet28 pages19 years ago
Farnell
Datasheet28 pages10 years ago
Datasheet28 pages11 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago

Inventory History

3 month trend:
-1.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP131-300E/TO.

Related Parts

Descriptions

Descriptions of Microchip MCP131-300E/TO provided by its distributors.

Processor Supervisor 2.93V 1 Active Low/Open Drain Automotive 3-Pin TO-92 Bag
Reset supervisor open-drain active-low | Microchip Technology Inc. MCP131-300E/TO
Supervisor Open Drain or Open Collector 1 Channel TO-92-3
1UA SUPERVISOR OPEN DRAIN W/INTERNAL PULL UP ACTIVE LOW
IC, VOLT DETECTOR, 1µA, 5.5V, 3-TO-92; T; IC, VOLT DETECTOR, 1µA, 5.5V, 3-TO-92; Threshold Voltage:2.93V; No. of Supervisors / Monitors:1; Supply Voltage Range:1V to 5.5V; Reset Type:Active-Low / Open-Drain; Supply Current:1µA; Delay Time:120ms; Digital IC Case Style:TO-92

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP131-300ETO

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Max Operating Temperature125 °C
Max Reset Threshold Voltage2.974 V
Max Supply Current90 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage2.866 V
Min Supply Voltage1 V
Nominal Supply Current1 µA
Number of Voltages Monitored1
Operating Supply Current90 µA
Overvoltage Threshold2.974 V
PackagingBulk
Quiescent Current1 µA
ResetActive Low
Threshold Voltage2.93 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold2.866 V
Watchdog TimerNo
Dimensions
Height4.95 mm
Length4.95 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP131-300E/TO.

Newark
Datasheet28 pages19 years ago
Farnell
Datasheet28 pages10 years ago
Datasheet28 pages11 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements