Microchip MCP130T-300I/TT

MCP130 Series 3 V 150 ms Microcontroller Supervisory Circuit - SOT-23-3

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
MCP130T-300I/TT**MULT1 517 Buy Now »
USD
0.357 0.338 0.274 0.227 0.227
Verical 2
MCP130T-300I/TT 2,000 Buy Now »
USD
0.217 0.217
MCP130T-300I/TT 517 Buy Now »
USD
0.274 0.240 0.240
Digi-Key 3
MCP130T-300I/TTCT-ND 10,597 Buy Now »
USD
0.450 0.450 0.340 0.340 0.340
MCP130T-300I/TTDKR-ND 10,597 Buy Now »
USD
0.450 0.450 0.340 0.340 0.340
MCP130T-300I/TTTR-ND 6,000 Buy Now »
USD
0.340
Avnet
MCP130T-300I/TT 0 ··
USD
0.332
Newark 2
19C7176 868 Buy Now »
USD
0.450 0.450 0.340 0.340 0.340
28X3671 0 ··
USD
0.340
Chip One Stop Japan
C1S505200359849 517 Buy Now »
JPY
85.40 38.00 29.80 29.80
microchipDIRECT
MCP130T-300I/TT 29,884 Buy Now »
USD
0.450 0.340 0.280 0.280
Mouser
579-MCP130T-300I/TT 13,930 Buy Now »
USD
0.540 0.450 0.340 0.219 0.219
Chip One Stop Global
C1S505200117784 31 Buy Now »
JPY
91.30 42.30 42.30 42.30
Future Electronics
MCP130T-300I/TT 0 ··
USD
0.260 0.260 0.260 0.230 0.230
Allied Electronics
70045386 2,219 Buy Now »
USD
0.210 0.210 0.210 0.210 0.210
Farnell 2
1332070 5,829 Buy Now »
GBP
0.504 0.344 0.260 0.260 0.260
2412213 0 ··
GBP
0.260
element14 APAC
1332070 0 ··
SGD
0.845 0.705 0.532 0.346 0.346
Distrelec
MCP130T-300I/TT 31 Buy Now »
EUR
0.400 0.400 0.300 0.300 0.300
Rutronik
ICSPR6175 0 ··
EUR
0.242
RS Components
7386465 100 Buy Now »
GBP
0.330 0.248 0.152 0.152
Avnet Europe
MCP130T-300I/TT 0 ··
EUR
0.238
Avnet Asia
MCP130T-300I/TT 0 ··
USD
0.247
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
MCP130T-300I/TT 21 Buy Now »
USD
1.19 0.952 0.952 0.952 0.952
NAC Semi
MCP130T-300I/TT 0 ··
USD
0.420 0.420 0.420
EarthTron
MCP130T-300I/TT 3,000 ··
SPEC
MCP130T-300ITT 592 ··
Rotakorn
MCP130T-300I/TT 120 ··
SIE
MCP130T-300I/TT 14 ··
TME
MCP130T-300I/TT 148 Buy Now »
USD
0.285 0.255 0.255 0.255
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
MCP130T-300I/TT Contact ··
USD
0.340 0.340 0.340
North Star Micro
MCP130T-300I/TT Contact ··
Touchstone Systems
MCP130T-300I/TT Contact Send RFQ »
SemiconductorPLUS
MCP130T-300I/TT Contact ··
XS Micro
MCP130T-300I/TT Contact ··

Descriptions

IC MCU VOLT SUPERVISOR 45 uA 5.5V SOT23-3
SPEC
SUPERVISOR, 5K, SMD, SOT-23-3, 130; Voltage, Turn On Threshold:2.925V; Current, Supply:45µA; Reset Type:Active-Low; Output Type:Open Drain; Voltage, Supply Min:1V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOT-23; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:130
Farnell
Processor Supervisor 2.925V 3V/3.3V/5V 3-Pin SOT-23 T/R
Chip One Stop Japan
Processor Supervisor 2.925V 3V/3.3V/5V 3-Pin SOT-23 T/R
Avnet Asia
IC SUPERVISOR 3.00V LOW SOT23
Digi-Key
Reset supervisor open-drain active-low
RS Components
SUPERVISOR, 5K, SMD, SOT-23-3, 130; Threshold Voltage:3V; No. of Supervisors / Monitors:1; Supply Voltage Range:1V to 5.5V; Reset Type:Active-Low; Supply Current:45µA; Delay Time:350ms; Digital IC Case Style:SOT-23; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:130; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:Open Drain; Package / Case:SOT-23; Supply Voltage Max:5.5V; Supply Voltage Min:1V; Termination Type:SMD; Turn On Threshold Voltage:2.925V
element14 APAC
Voltage Detector IC [Microchip] MCP130T-300I/TT Voltage Detector IC
Distrelec
Supervisor Integrated Circuit; open-drain; 3,00 V; SOT23; 1÷5.5V
TME
SUPERVISOR W/5K PULL-UP ACTIVE LOW
Allied Electronics
Processor Supervisor 2.925V 3V/3.3V/5V Automotive 3-Pin SOT-23 T/R
Verical
Supervisor w/5K Pull-Up Active Low
Microchip
Processor Supervisor 2.925V 3V/3.3V/5V 3-Pin SOT-23 T/R
Avnet
Voltage Detector / Microprocessor Supervisor IC; Threshold Voltage, Vtrip:3V; Output Type:w/5K Pull-Up; Supply Voltage Min:1V; Termination Type:SMD; Package/Case:3-SOT-23; No. of Pins:3; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
Newark
MCP130 Series 3 V 150 ms Microcontroller Supervisory Circuit - SOT-23-3
Future Electronics
IC SUPERVISOR 3.00V LOW SOT23 - MCP130T-300I/TT
iiiC
IC SUPERVISOR 3.00V LOW SOT23
Rotakorn
Processor Supervisor 2.925V 3V/3.3V/5V 3-Pin SOT-23 T/R
Chip One Stop Global
Supervisory w/5K Pull-Up Low
Mouser

Technical Specifications

Lead-Free Status Lead Free
Quiescent Current 45 µA
Packaging Cut Tape (CT) Tape & Reel (TR)
Supply Current 45 µA
Lifecycle Status Active
REACH SVHC Compliance No SVHC
Number of Pins 3
Case / Package / Footprint SOT-23
Mounting Type Surface Mount
RoHS Compliant
Threshold Voltage 3 V
Supply Voltage (DC) 1 V (min)

Documents

Newark
Datasheet 16 pages 18 years ago
iiiC
Datasheet 16 pages
Allied Electronics
Datasheet 5 pages 7 years ago
Compliance Statements
Rohs Statement 3 pages
Conflict Mineral Statement 1 page
Conflict Mineral Statement 2 pages
Reach Statement 2 pages

Images

Alternate Names

Microchip Technology MCP130T-300I/TT
MICROCHIP TECHNOLOGY INC MCP130T-300I/TT
MICROCHIP TECH MCP130T-300I/TT
MICROCHI MCP130T-300I/TT
MICROC MCP130T-300I/TT
MCHP MCP130T-300I/TT
MICROCH MCP130T-300I/TT
MCP MCP130T-300I/TT
MCRCH MCP130T-300I/TT
MICROHIP MCP130T-300I/TT
MICROSHIP MCP130T-300I/TT
MICCHP MCP130T-300I/TT
MTech MCP130T-300I/TT
MICROCHP MCP130T-300I/TT
MICRIOCHIP MCP130T-300I/TT
MICROCHIP TECHNOLOGY (VA) MCP130T-300I/TT
MICROCHIP TECHNOLOGIES MCP130T-300I/TT
MICROCHIP TECHNOLOGY IRELAND LIMITED MCP130T-300I/TT
MICROCHIP TECHNOLOGY IRELAND MCP130T-300I/TT
MICROCHIP TECHNOLO MCP130T-300I/TT
MICROCHIPTECHNOLOGYINCORPORATED MCP130T-300I/TT
MICROCHIP-PBFREE MCP130T-300I/TT
MICROCHIP CORPORATION MCP130T-300I/TT
MICHROCHIP MCP130T-300I/TT
Microcchip MCP130T-300I/TT

Search for other parts like MCP130 »