Microchip MCP130-460DI/TO

Processor Supervisor 4.475V 1 Active Low/Open Drain Automotive 3-Pin TO-92 Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Accuracy-5 %
Max Operating Temperature85 °C
Max Reset Threshold Voltage4.6 V
Max Supply Current60 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage4.35 V
Min Supply Voltage1 V
Nominal Supply Current45 µA
Number of Elements1
Number of Voltages Monitored1
Operating Supply Current60 µA
Overvoltage Threshold4.6 V
PackagingBulk
Quiescent Current45 µA
ResetActive Low
Reset Timeout150 ms
Schedule B8542390000
Threshold Voltage4.475 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold4.35 V
Watchdog TimerNo
Dimensions
Height4.62 mm
Length4.71 mm
Width3.62 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP130-460DI/TO.

Newark
Datasheet16 pages26 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago

Inventory History

3 month trend:
-8.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP130-460DI/TO.

Related Parts

Descriptions

Descriptions of Microchip MCP130-460DI/TO provided by its distributors.

Processor Supervisor 4.475V 1 Active Low/Open Drain Automotive 3-Pin TO-92 Bag
MICROCHIP - MCP130-460DI/TO - VOLTAGE DETECTOR, 45 uA, 5.5V, 3-TO-92
MCP130 Series 4.6 V 150 ms Microcontroller Supervisory Circuit - TO-92-3
Microchip MCP130-460DI/TO, Processor Supervisor 3 V, 3.3 V, 5 V, 3-Pin TO-92 | Microchip Technology Inc. MCP130-460DI/TO
IC,VOLT DET, 45µA, 5.5V, 3-TO-92; Thresh; IC,VOLT DET, 45µA, 5.5V, 3-TO-92; Threshold Voltage:4.475V; No. of Supervisors / Monitors:1; Supply Voltage Range:1V to 5.5V; Reset Type:Active-Low / Open-Drain; Supply Current:45µA; Delay Time:350ms; Digital IC Case Style:TO-92
The Microchip Technology Inc. MCP120/130 is a volt-age supervisory device designed to keep a micro controller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level. Both devices are available with a choice of seven different trip voltage sand both have open drain outputs. The MCP130 has an internal 5 k\Omega pull up resistor. Both devices have active low RESET pins. The MCP120/130 will assert the RESET signal whenever the voltage on the VDD pin is below the trip-point voltage.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP130-460DI/TO.
  • MCP130-460DITO

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Accuracy-5 %
Max Operating Temperature85 °C
Max Reset Threshold Voltage4.6 V
Max Supply Current60 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage4.35 V
Min Supply Voltage1 V
Nominal Supply Current45 µA
Number of Elements1
Number of Voltages Monitored1
Operating Supply Current60 µA
Overvoltage Threshold4.6 V
PackagingBulk
Quiescent Current45 µA
ResetActive Low
Reset Timeout150 ms
Schedule B8542390000
Threshold Voltage4.475 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold4.35 V
Watchdog TimerNo
Dimensions
Height4.62 mm
Length4.71 mm
Width3.62 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP130-460DI/TO.

Newark
Datasheet16 pages26 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements