Microchip MCP121T-300E/TT

MCP121 Series 2.93V 80 ms Surface Mount Micropower Voltage Supervisor SOT23-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Max Operating Temperature125 °C
Max Reset Threshold Voltage2.974 V
Max Supply Current20 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage2.866 V
Min Supply Voltage1 V
Nominal Supply Current20 µA
Number of Elements1
Number of Voltages Monitored1
Operating Supply Current20 µA
Overvoltage Threshold2.974 V
PackagingCut Tape
Quiescent Current1 µA
ResetActive Low
Reset Timeout80 ms
Schedule B8542390000
Threshold Voltage2.93 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold2.866 V
Watchdog TimerNo
Dimensions
Height950 µm
Length2.92 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP121T-300E/TT.

Electro Sonic
Datasheet28 pages19 years ago
LKR
Datasheet28 pages10 years ago
Upverter
Datasheet28 pages11 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+23.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP121T-300E/TT.

Related Parts

Descriptions

Descriptions of Microchip MCP121T-300E/TT provided by its distributors.

MCP121 Series 2.93V 80 ms Surface Mount Micropower Voltage Supervisor SOT23-3
Processor Supervisor 2.93V 1 Active Low/Open Drain 3-Pin SOT-23 T/R / IC SUPERVISOR 2.93V LOW SOT-23B
Microchip MCP121T-300E/TT, Voltage Supervisor, 2.93 V, 3-Pin SOT-23B | Microchip Technology Inc. MCP121T-300E/TT
Volt Supervisor Supply 2.93V 3-Pin SOT-23B T/R
IC, SUPERVISOR, ACTIVE LOW, 3SOT23; Threshold Voltage: 2.93V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Open-Drain; Digital IC Case: SOT-23B; No. of Pin
Number of Inputs Monitored = 1 / Reset Type = Active Low / Reset Delay Time ms = 120 / Output Type = Open Drain / Voltage Threshold V = 2.93 / Supply Current uA = 1.75 / Supply Voltage Min. V = 1 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.92 / Width mm = 1.3 / Height mm = 0.95

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP121T-300E/TT.
  • MCP121T-300ETT
  • MCP121T300E/TT
  • MCP121T300ETT

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Max Operating Temperature125 °C
Max Reset Threshold Voltage2.974 V
Max Supply Current20 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage2.866 V
Min Supply Voltage1 V
Nominal Supply Current20 µA
Number of Elements1
Number of Voltages Monitored1
Operating Supply Current20 µA
Overvoltage Threshold2.974 V
PackagingCut Tape
Quiescent Current1 µA
ResetActive Low
Reset Timeout80 ms
Schedule B8542390000
Threshold Voltage2.93 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold2.866 V
Watchdog TimerNo
Dimensions
Height950 µm
Length2.92 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP121T-300E/TT.

Electro Sonic
Datasheet28 pages19 years ago
LKR
Datasheet28 pages10 years ago
Upverter
Datasheet28 pages11 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements