Microchip MCP120-270HI/TO

Supervisor Open Drain Active Low | Microchip Technology Inc. MCP120-270HI/TO
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Number of Pins3
Technical
Max Operating Temperature85 °C
Max Reset Threshold Voltage2.7 V
Max Supply Current60 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage2.55 V
Min Supply Voltage1 V
Nominal Supply Current60 µA
Number of Elements1
Number of Voltages Monitored1
Operating Supply Current60 µA
Overvoltage Threshold2.7 V
PackagingBulk
Quiescent Current45 µA
ResetActive Low
Threshold Voltage2.62 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold2.55 V
Watchdog TimerNo

Documents

Download datasheets and manufacturer documentation for Microchip MCP120-270HI/TO.

Electro Sonic
Datasheet16 pages26 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP120-270HI/TO.

Related Parts

Descriptions

Descriptions of Microchip MCP120-270HI/TO provided by its distributors.

Supervisor Open Drain Active Low | Microchip Technology Inc. MCP120-270HI/TO
Supervisor Open Drain or Open Collector 1 Channel TO-92-3
Processor Supervisor 2.625V 3V/3.3V/5V 3-Pin TO-92 Bag
The Microchip Technology Inc. MCP120/130 is a volt-age supervisory device designed to keep a micro controller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level. Both devices are available with a choice of seven different trip voltage sand both have open drain outputs. The MCP130 has an internal 5 k\Omega pull up resistor. Both devices have active low RESET pins. The MCP120/130 will assert the RESET signal whenever the voltage on the VDD pin is below the trip-point voltage.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP120-270HITO

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Number of Pins3
Technical
Max Operating Temperature85 °C
Max Reset Threshold Voltage2.7 V
Max Supply Current60 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage2.55 V
Min Supply Voltage1 V
Nominal Supply Current60 µA
Number of Elements1
Number of Voltages Monitored1
Operating Supply Current60 µA
Overvoltage Threshold2.7 V
PackagingBulk
Quiescent Current45 µA
ResetActive Low
Threshold Voltage2.62 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold2.55 V
Watchdog TimerNo

Documents

Download datasheets and manufacturer documentation for Microchip MCP120-270HI/TO.

Electro Sonic
Datasheet16 pages26 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements