Microchip MCP111T-240E/LB

Processor Supervisor 2.32V 1 Active Low/Open Drain Automotive 3-Pin SC-70 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
MountSurface Mount
Number of Pins3
Technical
Max Operating Temperature125 °C
Max Reset Threshold Voltage2.355 V
Max Supply Current1.75 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage2.285 V
Min Supply Voltage1 V
Nominal Supply Current1 µA
Number of Voltages Monitored1
Operating Supply Current1.75 µA
Overvoltage Threshold2.355 V
Quiescent Current1 µA
ResetActive Low
Schedule B8542390000
Threshold Voltage2.32 V
TypeSimple Reset/Power-On Reset, Voltage Detector
Undervoltage Threshold2.285 V
Watchdog TimerNo
Dimensions
Height1 mm
Length2.25 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP111T-240E/LB.

element14 APAC
Datasheet26 pages18 years ago
Farnell
Datasheet32 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet26 pages11 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Mouser
Datasheet22 pages19 years ago
Arrow.cn
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-57.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP111T-240E/LB.

Related Parts

Descriptions

Descriptions of Microchip MCP111T-240E/LB provided by its distributors.

Processor Supervisor 2.32V 1 Active Low/Open Drain Automotive 3-Pin SC-70 T/R
MCP111 Series Micropower Surface Mount Voltage Detector - SOT-323
Microchip MCP111T-240E/LB, Voltage Supervisor 2.262 to 2.378 V, 3-Pin SC-70 | Microchip Technology Inc. MCP111T-240E/LB
VOLTAGE DETECTOR, 1 uA, 5.5V, 3-SC-70
1UA SUPERVISOR PUSH-PULL ACTIVE LOW
1uA Supervisor Open-Drain Activ RoHSconf
Voltage Detector, 1V to 5.5V, SC70-3, RoHS
Microchip SCT
IC,VOLT DET, 1µA, 5.5V, 3-SC-70
IC SUPERVISOR 1 CHANNEL SC70-3
Supervisory Circuits Open Drain
Ic, Supervisor, 2.32V, Low, Sc70-3; Threshold Voltage:2.32V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:1V; Supply Voltage Max:5.5V; Reset Type:Active-Low, Open-Drain; Digital Ic Case:Sc-70; No. Of Pins:3Pins; Delay Rohs Compliant: Yes |Microchip MCP111T-240E/LB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP111T-240E/LB.
  • MCP111T-240ELB
  • MCP111T240E/LB
  • MCP111T240ELB

Technical Specifications

Physical
Case/PackageSC
MountSurface Mount
Number of Pins3
Technical
Max Operating Temperature125 °C
Max Reset Threshold Voltage2.355 V
Max Supply Current1.75 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage2.285 V
Min Supply Voltage1 V
Nominal Supply Current1 µA
Number of Voltages Monitored1
Operating Supply Current1.75 µA
Overvoltage Threshold2.355 V
Quiescent Current1 µA
ResetActive Low
Schedule B8542390000
Threshold Voltage2.32 V
TypeSimple Reset/Power-On Reset, Voltage Detector
Undervoltage Threshold2.285 V
Watchdog TimerNo
Dimensions
Height1 mm
Length2.25 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP111T-240E/LB.

element14 APAC
Datasheet26 pages18 years ago
Farnell
Datasheet32 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet26 pages11 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Mouser
Datasheet22 pages19 years ago
Arrow.cn
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements