Multicomp MCNDS02

Switch, Dip, 2 Position, Spst, Raised Slide
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
MCNDS02Contact
5d
MCNDS02Contact
>1wk

Technical Specifications

Physical
Contact PlatingGold
Number of Pins2
Technical
Contact Resistance50 mΩ
Insulation Resistance100 MΩ
Max Operating Temperature70 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-40 °C
Number of Circuits2
Throw ConfigurationSPST
Dimensions
Lead Pitch2.54 mm
Length8.96 mm
Row Spacing7.62 mm
Width9.9 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MCNDS02.

Farnell
Datasheet2 pages7 years ago
element14 APAC
Datasheet2 pages10 years ago
Newark
Datasheet6 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MCNDS02.

Descriptions

Descriptions of Multicomp MCNDS02 provided by its distributors.

Switch, Dip, 2 Position, Spst, Raised Slide
SWITCH, DIL, 2 POS, SPST; No. of Circuits:2Circuits; Switch Actuator Style:Slide; Mounting:Through Hole; Contact Configuration:SPST;
SWITCH, DIL, 2 POS, SPST; No. of Circuits: 2Circuits; Switch Actuator Style: Slide; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 24VDC; Contact Current DC Max: 25mA; Product Range: MCNDS Series; Switch Type: DIP Unsealed; Contact Plating: Gold Plated Contacts; Contact Resistance: 50mohm; External Length / Height: 7.1mm; External Width: 9.9mm; Insulation Resistance: 100Mohm; Lead Spacing: 2.54mm; Length: 8.96mm; Operating Temperature Max: 70°C; Operating Temperature Min: -20°C; Pin Width / Dia: 0.6mm; Pitch Spacing: 2.54mm; Row Pitch: 7.62mm

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
Contact PlatingGold
Number of Pins2
Technical
Contact Resistance50 mΩ
Insulation Resistance100 MΩ
Max Operating Temperature70 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-40 °C
Number of Circuits2
Throw ConfigurationSPST
Dimensions
Lead Pitch2.54 mm
Length8.96 mm
Row Spacing7.62 mm
Width9.9 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MCNDS02.

Farnell
Datasheet2 pages7 years ago
element14 APAC
Datasheet2 pages10 years ago
Newark
Datasheet6 pages11 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant