Cornell Dubilier MCN18FD331J

Cap Mica 330pF 500V 5% (4.5 X 3.2 X 2mm) SMD 125آ°C Automotive Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Mouser
598-MCN18FD331J 165 Buy Now »
USD
3.70 2.99 1.92 1.55 1.46
New Yorker Electronics
MCN18FD331J 567 Buy Now »
Digi-Key
MCN18FD331J-ND 0 ··
USD
1.84 1.84
Sager Electronics
MCN18FD331J 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MCN18FD331J Contact ··
TransparentC
MCN18FD331J Contact ··

Descriptions

Cap Mica 330pF 500V 5% (4.5 X 3.2 X 2mm) SMD 125آ°C Automotive Bulk
Sager Electronics
CAP MICA 330PF 5% 500V 1812
Digi-Key

Technical Specifications

Packaging Bulk
Case / Package (SI) 4532
RoHS Compliant
Dielectric Material Mica
Case / Package / Footprint 1812
Mounting Type Surface Mount
Size-Height 2 mm
Size-Length 4.5 mm
Size-Width 3.2 mm
Voltage Rating (DC) 500 V
Lead-Free Status Lead Free
Capacitance Tolerance ±5%
Capacitance 330 pF

Documents

Digi-Key
Datasheet 5 pages 16 years ago
Compliance Statements
Conflict Mineral Statement 1 page

Alternate Names

CDE MCN18FD331J
CORNELL MCN18FD331J
Cornell Dubilier Electronics MCN18FD331J
DUBILIER MCN18FD331J
CORNELL DUBLIER MCN18FD331J
CDC MCN18FD331J
COR MCN18FD331J
CORNELL DUB MCN18FD331J
CAP MCN18FD331J
CORNEL MCN18FD331J
DUB MCN18FD331J
Cornell Dubilier Electronics (CDE) MCN18FD331J
CORNELL DUBILIE MCN18FD331J
ELMENCO MCN18FD331J
CORNELL DUBILIER ELECTRONICS INC MCN18FD331J
CORN DUB MCN18FD331J
Cornell Dubilier Electron MCN18FD331J
CORNELL DUBI MCN18FD331J
CORNELL DUBILIER MARKETING MCN18FD331J
Cornell Dubilier (CDE) MCN18FD331J
CORNELL DUBLIER ELECTRONICS MCN18FD331J
DUBIL MCN18FD331J
CORNELL DUBILIER ELE MCN18FD331J
CORNELL-DUBILER MCN18FD331J
CORNEL DUBLIER MCN18FD331J
CDE MCN18FD331J

Search for other parts like MCN18 »