Cornell Dubilier MCM01-010ED151G-F

Cap Mica 150pF 500V 2% (10.16 X 12.7mm) Radial 200C Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Dielectric MaterialMica
MountSurface Mount
Technical
Capacitance150 pF
Max Operating Temperature200 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance2 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Height4.191 mm
Length12.7 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MCM01-010ED151G-F.

Future Electronics
Datasheet6 pages12 years ago
Datasheet6 pages17 years ago
Electro Sonic
Datasheet7 pages3 years ago
Datasheet7 pages7 years ago
Sager Electronics
Datasheet7 pages4 years ago
Newark
Datasheet7 pages10 years ago
Mouser
Datasheet6 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier MCM01-010ED151G-F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier MCM01-010ED151G-F provided by its distributors.

Cap Mica 150pF 500V 2% (10.16 X 12.7mm) Radial 200C Bulk
METAL CLAD MICA, 150 Cap, 500V | Cornell-Dubilier MCM01-010ED151G-F
MCM01 Series 500 V .00015 uf 2 % Radial Mica Cap
Rf/Microwave Capacitor, 150Pf, 500V 2%; Capacitance:150Pf; Voltage Rating:500V; Product Range:Mcm Series; Capacitance Tolerance:± 2%; Operating Temperature Max:200°C; Capacitor Case Style:-; Automotive Qualification Standard:- Rohs Compliant: Yes |Cornell Dubilier MCM01-010ED151G-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCM01010ED151GF

Technical Specifications

Physical
Case/PackageSMD/SMT
Dielectric MaterialMica
MountSurface Mount
Technical
Capacitance150 pF
Max Operating Temperature200 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance2 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Height4.191 mm
Length12.7 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MCM01-010ED151G-F.

Future Electronics
Datasheet6 pages12 years ago
Datasheet6 pages17 years ago
Electro Sonic
Datasheet7 pages3 years ago
Datasheet7 pages7 years ago
Sager Electronics
Datasheet7 pages4 years ago
Newark
Datasheet7 pages10 years ago
Mouser
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements