Multicomp MCL-S270GC

Single Color LED, Green, Water Clear, 1.4mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
ColorGreen
MountSurface Mount
Number of Pins2
Technical
Current Rating20 mA
Dominant Wavelength570 nm
Forward Current20 mA
Forward Voltage2.1 V
Lens StyleRectangular
Luminous Intensity10 mcd
Max Operating Temperature85 °C
Max Power Dissipation85 mW
Min Operating Temperature-40 °C
PackagingCut Tape
Peak Wavelength568 nm
Power Dissipation85 mW
Reverse Voltage5 V
Viewing Angle140 °
Wavelength570 nm
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Multicomp MCL-S270GC.

Newark
Datasheet3 pages11 years ago
Farnell
Datasheet4 pages15 years ago

Inventory History

3 month trend:
-12.91%

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MCL-S270GC.

Related Parts

Descriptions

Descriptions of Multicomp MCL-S270GC provided by its distributors.

Single Color LED, Green, Water Clear, 1.4mm
Led, Green, 1.25Mm X 1.4Mm, 10Mcd, 570Nm; Led Color:Green; Led Mounting:Smd; Bulb Size:1.25Mm X 1.4Mm; Forward Current If:20Ma; Forward Voltage:2.1V; Wavelength Typ:570Nm; Luminous Intensity:10Mcd; Viewing Angle:140°; Product Range:-Rohs Compliant: Yes |Multicomp Pro MCL-S270GC

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
Case/Package0805
ColorGreen
MountSurface Mount
Number of Pins2
Technical
Current Rating20 mA
Dominant Wavelength570 nm
Forward Current20 mA
Forward Voltage2.1 V
Lens StyleRectangular
Luminous Intensity10 mcd
Max Operating Temperature85 °C
Max Power Dissipation85 mW
Min Operating Temperature-40 °C
PackagingCut Tape
Peak Wavelength568 nm
Power Dissipation85 mW
Reverse Voltage5 V
Viewing Angle140 °
Wavelength570 nm
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Multicomp MCL-S270GC.

Newark
Datasheet3 pages11 years ago
Farnell
Datasheet4 pages15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant