Multicomp MCHP06W2F100KT5E

Res High Power Thick Film 1206 1 Ohm 1% 1/2W ±200ppm/°C Molded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating500 mW
Resistance1 Ω
Temperature Coefficient200 ppm/°C
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height3.1 mm
Width1.55 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MCHP06W2F100KT5E.

Farnell
Datasheet3 pages10 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Newark
Datasheet6 pages15 years ago

Inventory History

3 month trend:
-32.83%

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MCHP06W2F100KT5E.

Descriptions

Descriptions of Multicomp MCHP06W2F100KT5E provided by its distributors.

Res High Power Thick Film 1206 1 Ohm 1% 1/2W ±200ppm/°C Molded
Avnet Japan
Res, Thick Film, 1R, 1%, 0.5W, 1206; Resistance:1Ohm; Resistance Tolerance:± 1%; Power Rating:500Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:- Rohs Compliant: Yes |Multicomp Pro MCHP06W2F100KT5E

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating500 mW
Resistance1 Ω
Temperature Coefficient200 ppm/°C
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height3.1 mm
Width1.55 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MCHP06W2F100KT5E.

Farnell
Datasheet3 pages10 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Newark
Datasheet6 pages15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant