onsemi MCH3481-TL-W

Transistor, Power MOSFET, N-ch, 20V, 2A, SOT-23-3, SMD
EOL
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins70
Technical
Continuous Drain Current (ID)2 A
Drain to Source Resistance80 mΩ
Drain to Source Voltage (Vdss)20 V
Fall Time19 ns
Gate to Source Voltage (Vgs)9 V
Input Capacitance175 pF
Max Operating Temperature150 °C
Max Power Dissipation800 mW
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Rds On Max104 mΩ
Rise Time27 ns
Schedule B8541210080
Threshold Voltage900 mV
Turn-Off Delay Time28 ns
Turn-On Delay Time6.6 ns

Documents

Download datasheets and manufacturer documentation for onsemi MCH3481-TL-W.

element14 APAC
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.134
$ 0.134
Stock
35,885
85,538
85,538
Authorized Distributors
0
1
1
Mount
Surface Mount
-
-
Case/Package
SMD/SMT
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vdss)
20 V
-
-
Continuous Drain Current (ID)
2 A
2 A
2 A
Threshold Voltage
900 mV
-
-
Rds On Max
104 mΩ
104 mΩ
104 mΩ
Gate to Source Voltage (Vgs)
9 V
9 V
9 V
Power Dissipation
-
800 mW
800 mW
Input Capacitance
175 pF
175 pF
175 pF

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MCH3481-TL-W.

Related Parts

Descriptions

Descriptions of onsemi MCH3481-TL-W provided by its distributors.

Transistor, Power MOSFET, N-ch, 20V, 2A, SOT-23-3, SMD
Single N-Channel Power MOSFET, 20V, 2A, 104mΩ
MCH3481 Series 20 V 2 A SMT N-Channel Power Mosfet - SC-70FL/MCPH3
MOSFET, N-CH, 20V, 2A, SC-70-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 2A; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 0.08ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 900mV; Powe

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCH3481TLW

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins70
Technical
Continuous Drain Current (ID)2 A
Drain to Source Resistance80 mΩ
Drain to Source Voltage (Vdss)20 V
Fall Time19 ns
Gate to Source Voltage (Vgs)9 V
Input Capacitance175 pF
Max Operating Temperature150 °C
Max Power Dissipation800 mW
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Rds On Max104 mΩ
Rise Time27 ns
Schedule B8541210080
Threshold Voltage900 mV
Turn-Off Delay Time28 ns
Turn-On Delay Time6.6 ns

Documents

Download datasheets and manufacturer documentation for onsemi MCH3481-TL-W.

element14 APAC
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago