onsemi MCH3481-TL-H

MCH3481-TL-H N-channel MOSFET Transistor, 2 A, 20 V, 3-Pin MCHP | ON Semiconductor MCH3481-TL-H
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-23-3
Number of Pins3
Technical
Continuous Drain Current (ID)2 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance104 mΩ
Element ConfigurationSingle
Fall Time19 ns
Gate to Source Voltage (Vgs)9 V
Input Capacitance175 pF
Max Operating Temperature150 °C
Max Power Dissipation800 mW
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Dissipation800 mW
Rds On Max104 mΩ
Rise Time27 ns
Turn-Off Delay Time28 ns
Turn-On Delay Time6.6 ns
Dimensions
Height850 µm
Length2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi MCH3481-TL-H.

onsemi
Datasheet7 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Upverter
Datasheet7 pages10 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MCH3481-TL-H.

Related Parts

Descriptions

Descriptions of onsemi MCH3481-TL-H provided by its distributors.

MCH3481-TL-H N-channel MOSFET Transistor, 2 A, 20 V, 3-Pin MCHP | ON Semiconductor MCH3481-TL-H
Single N-Channel Power MOSFET, 20V, 2A, 104mΩ
Trans MOSFET N-CH Si 20V 2A 3-Pin MCPH T/R
MOSFET N-CH 20V 2A SC70FL/MCPH3
PCH 1.2V DRIVE SERIES / 3000 REEL

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCH3481TLH

Technical Specifications

Physical
Case/PackageSOT-23-3
Number of Pins3
Technical
Continuous Drain Current (ID)2 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance104 mΩ
Element ConfigurationSingle
Fall Time19 ns
Gate to Source Voltage (Vgs)9 V
Input Capacitance175 pF
Max Operating Temperature150 °C
Max Power Dissipation800 mW
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Dissipation800 mW
Rds On Max104 mΩ
Rise Time27 ns
Turn-Off Delay Time28 ns
Turn-On Delay Time6.6 ns
Dimensions
Height850 µm
Length2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi MCH3481-TL-H.

onsemi
Datasheet7 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Upverter
Datasheet7 pages10 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago