ROHM MCH155CN102KK

Cap Cer 1000PF 50V X7R 0402
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
Capacitance1 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height - Seated (Max)558.8 µm
Length990.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for ROHM MCH155CN102KK.

DigiKey
Datasheet15 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.007
$ 0.006
$ 0.005
$ 0.005
$ 0.012
$ 0.005
$ 0.005
$ 0.01
$ 0.005
$ 0.009
Stock
13,890
86,682,190
154,164,730
75,282,676
23,265,512
11,629,512
18,259,712
14,404,821
4,025,533
1,702,368
2,501,352
Authorized Distributors
0
14
18
16
19
14
11
14
13
13
15
Capacitance
1 nF
1 nF
1 nF
1 nF
1 nF
1 nF
1 nF
1 nF
1 nF
1 nF
1 nF
Dielectric
-
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
PCB, Surface Mount
Surface Mount
-
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
0402
0402
0402
0402
0402
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
Height
-
500 µm
500 µm
500 µm
500 µm
550 µm
500 µm
550 µm
500 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for ROHM MCH155CN102KK.

Descriptions

Descriptions of ROHM MCH155CN102KK provided by its distributors.

CAP CER 1000PF 50V X7R 0402
French Electronic Distributor since 1988
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
Capacitance1 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height - Seated (Max)558.8 µm
Length990.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for ROHM MCH155CN102KK.

DigiKey
Datasheet15 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant