ROHM MCH032AN060DK

Cap Cer 6PF 25V NP0 0201
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MountSurface Mount
Technical
Capacitance6 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Length609.6 µm
Thickness304.8 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for ROHM MCH032AN060DK.

DigiKey
Datasheet13 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for ROHM MCH032AN060DK.

Descriptions

Descriptions of ROHM MCH032AN060DK provided by its distributors.

CAP CER 6PF 25V NP0 0201
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MountSurface Mount
Technical
Capacitance6 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Length609.6 µm
Thickness304.8 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for ROHM MCH032AN060DK.

DigiKey
Datasheet13 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant