Multicomp MCGPR16V228M13X21

Cap Aluminum Lytic 2200uF 16V 20% (13 X 21mm) Radial 5mm 2000h 85°C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
Number of Pins2
Weight45.359237 g
Technical
Capacitance2.2 mF
ESR (Equivalent Series Resistance)158.3 mΩ
Leakage Current8.28 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current (AC)1.052 A
Tolerance20 %
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Diameter13 mm
Height21 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length38.1 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MCGPR16V228M13X21.

Farnell
Datasheet6 pages10 years ago
Datasheet5 pages12 years ago
Datasheet6 pages13 years ago
Datasheet3 pages18 years ago
element14 APAC
Datasheet5 pages12 years ago
Newark
Datasheet5 pages16 years ago

Inventory History

3 month trend:
+113%

Alternate Parts

Price @ 1000
$ 0.295
$ 0.918
$ 0.918
Stock
15,921
39,207
39,207
Authorized Distributors
3
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
158.3 mΩ
140 mΩ
140 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
-
1.35 A
1.35 A
Height - Seated (Max)
-
23.0124 mm
23.0124 mm

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MCGPR16V228M13X21.

Related Parts

Descriptions

Descriptions of Multicomp MCGPR16V228M13X21 provided by its distributors.

Cap Aluminum Lytic 2200uF 16V 20% (13 X 21mm) Radial 5mm 2000h 85°C
Cap Aluminum 2200uF 16V 20% Solder Pin Aluminum Cylindrical Can 5mm 158.3m Ohm 1250mA 2000 hr 85°C
Avnet Japan
CAP, 2200µF, 16V, 20%; Capacitance: 2200µF; Voltage Rating: 16V; Product Range: MCGPR Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 13mm; Lead Spacing: 5mm; Height: 21mm; Operating Temperatu
Aluminum Electrolytic Capacitor 2200Uf, 16V, 20%, Radial; Capacitance:2200Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mmrohs Compliant: Yes |Multicomp Pro MCGPR16V228M13X21

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
Number of Pins2
Weight45.359237 g
Technical
Capacitance2.2 mF
ESR (Equivalent Series Resistance)158.3 mΩ
Leakage Current8.28 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current (AC)1.052 A
Tolerance20 %
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Diameter13 mm
Height21 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length38.1 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MCGPR16V228M13X21.

Farnell
Datasheet6 pages10 years ago
Datasheet5 pages12 years ago
Datasheet6 pages13 years ago
Datasheet3 pages18 years ago
element14 APAC
Datasheet5 pages12 years ago
Newark
Datasheet5 pages16 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant