NXP Semiconductors MCF5213CAF66

MCU 32-bit MCF521x ColdFire RISC 256KB Flash 3.3V 100-Pin LQFP Tray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
MCF5213CAF66 490 Buy Now »
USD
12.60 11.25 10.66 10.66 10.66
Avnet
MCF5213CAF66 566 Buy Now »
USD
11.89 11.73 11.14 11.14 11.14
Verical 2
MCF5213CAF66 490 Buy Now »
USD
10.90 10.90 10.90 10.90
MCF5213CAF66 320 Buy Now »
USD
14.41 14.41 14.41 14.41
Digi-Key
MCF5213CAF66-ND 458 Buy Now »
USD
19.36 17.60 14.96 14.96 14.96
Chip One Stop Japan
C1S233100188231 490 Buy Now »
JPY
1910.00 1470.00 1160.00 1160.00 1160.00
Rochester Electronics
MCF5213CAF66 43 Buy Now »
USD
15.93 15.93 14.18 12.94 12.94
Farnell
1165848 0 ··
GBP
5.68 5.68 5.68 5.68 5.68
element14 APAC
1165848 0 ··
SGD
30.29 27.54 23.40 23.40 23.40
Avnet Europe
MCF5213CAF66 0 ··
EUR
10.81 10.81
Avnet Asia
MCF5213CAF66 0 ··
USD
12.75 11.14
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1042202 636 Buy Now »
USD
18.65 17.19 16.15 16.15 16.15
Quest
MCF5213CAF66 46 Buy Now »
USD
13.82 10.37 9.33 9.33 9.33
Direct Components
MCF5213CAF66 0 Send RFQ »
Abacus Technologies
MCF5213CAF66 900 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MCF5213CAF66 Contact ··
SemiconductorPLUS
MCF5213CAF66 Contact ··
XS Micro
MCF5213CAF66 Contact ··
TransparentC
MCF5213CAF66 Contact ··

Descriptions

IC,MCF5213CAF66,MCF5213 KIRIN
Jameco
MCF5213 KIRIN
Freescale Semiconductor
MCU, 32BIT, COLDFIRE V2, 66MHZ, LQFP-100
Farnell
MCU, 32BIT, COLDFIRE V2, 66MHZ, LQFP-100
element14 APAC
MCU 32-bit MCF521x ColdFire RISC 256KB Flash 3.3V 100-Pin LQFP Tray
Verical
MCU 32-bit MCF521x ColdFire RISC 256KB Flash 3.3V 100-Pin LQFP Tray
Avnet
MCU 32-Bit MCF521x ColdFire RISC 256KB Flash 3.3V 100-Pin LQFP Tray
Chip One Stop Japan
IC MCU 32BIT 256KB FLASH 100LQFP
Digi-Key
MCU 32-bit MCF521x ColdFire RISC 256KB Flash 3.3V 100-Pin LQFP Tray
Avnet Asia

Technical Specifications

Packaging Pack
Memory Size 256 kB
Core Architecture Coldfire
Mounting Type Surface Mount
RoHS Compliant
Access Time 66 µs
Supply Voltage (DC) 3.3 V 3.6 V (max)
Halogen Free Status Halogen Free
Lifecycle Status Not Recommended for New Designs
Number of Pins 100
Lead-Free Status Lead Free
Case / Package / Footprint LQFP
Number of Bits 32
FLASH Memory Size 262.144 kB
REACH SVHC Compliance No SVHC
RAM Memory Size 32.768 kB
Clock Speed 66 MHz 66 MHz (max)
Number of I/O Pins 56

Documents

Digi-Key
Datasheet 56 pages 9 years ago
element14
Datasheet 54 pages 8 years ago
Farnell
Datasheet 56 pages 9 years ago
Datasheet 56 pages 9 years ago
Datasheet 6 pages 7 years ago
Jameco
Datasheet 727 pages 8 years ago
Future Electronics
Datasheet 54 pages 9 years ago
Mouser
Datasheet 56 pages 12 years ago
Freescale Semiconductor
Technical Drawing 3 pages 6 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago
Materials Sheet 5 pages 2 years ago
Reach Statement 3 pages 3 years ago
Rohs Statement 1 page 4 years ago
Reach Statement 2 pages 2 years ago
Reach Statement 2 pages 1 year ago
Rohs Statement 1 page 4 years ago

Images

Alternate Names

PHILIPS MCF5213CAF66
NXP MCF5213CAF66
PHIL MCF5213CAF66
PHILLIPS MCF5213CAF66
PHI MCF5213CAF66
PHILIPS/NXP MCF5213CAF66
PHILIP MCF5213CAF66
NXP SEMI MCF5213CAF66
PHILIPS SEMICONDUCTORS MCF5213CAF66
Philips Semiconductor MCF5213CAF66
PHILPS MCF5213CAF66
PHILIPS SEMI MCF5213CAF66
NXP/PHILIPS MCF5213CAF66
NXP SEMICONDUCTOR MCF5213CAF66
PHILIPS COMPONENTS MCF5213CAF66
PHL MCF5213CAF66
PHLIPS MCF5213CAF66
PHILIPS ECG MCF5213CAF66
PHILL MCF5213CAF66
Philips Semiconducto MCF5213CAF66
PHILLIP MCF5213CAF66
PHILI MCF5213CAF66
PHIL/SIG MCF5213CAF66
PHILTPS MCF5213CAF66
ERO MCF5213CAF66
Philips Semiconductors MCF5213CAF66
NXP Semiconductors NV MCF5213CAF66
NXP MCF5213CAF66

Search for other parts like MCF5213 »