Multicomp MCF 1W 1K

Resistor, Carbon Composition, 1W, 5%, 450PPM, 1000 Ohm, Through Hole Mount, Axial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Technical
CompositionCarbon Film
Insulation Resistance10 GΩ
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating1 W
Resistance1 kΩ
Temperature Coefficient450 ppm/°C
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Lead Diameter700 µm
Lead Length28 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MCF 1W 1K.

Newark
Datasheet11 pages10 years ago
Datasheet3 pages11 years ago
element14
Datasheet5 pages17 years ago

Inventory History

3 month trend:
+111%

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MCF 1W 1K.

Related Parts

Descriptions

Descriptions of Multicomp MCF 1W 1K provided by its distributors.

RESISTOR, CARBON COMPOSITION, 1W, 5%, 450ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Res General Purpose Carbon Film 1k Ohm 5% 1W -450ppm/°C to 0ppm/°C Conformal Solder
Avnet Japan
Carbon Film Resistor, 1Kohm, 1W, 5%, Axial Leaded; Resistance:1Kohm; Product Range:Mcf Series; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:500V; Resistor Technology:Carbon Film Rohs Compliant: Yes |Multicomp Pro MCF 1W 1K

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9337679
  • MCF1W1K

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Technical
CompositionCarbon Film
Insulation Resistance10 GΩ
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating1 W
Resistance1 kΩ
Temperature Coefficient450 ppm/°C
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Lead Diameter700 µm
Lead Length28 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MCF 1W 1K.

Newark
Datasheet11 pages10 years ago
Datasheet3 pages11 years ago
element14
Datasheet5 pages17 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant