Multicomp MCF 0.25W 330R

Resistor, 330R, 5%, 250MW, AXIAL, CARBON FILM; Resistance: 330ohm; Product Range: MCF Series; Power Rating: 250mW;...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Technical
CompositionCarbon Film
Insulation Resistance10 GΩ
Max Operating Temperature155 °C
Manufacturer Package IdentifierMCF 0.25W
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance330 Ω
Temperature Coefficient450 ppm/°C
Tolerance5 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Height2.5 mm
Lead Diameter540 µm
Lead Length28 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MCF 0.25W 330R.

Upverter
Datasheet11 pages10 years ago
Newark
Datasheet5 pages17 years ago
Farnell
Datasheet3 pages12 years ago

Inventory History

3 month trend:
+30.96%

Alternate Parts

Price @ 1000
$ 0.028
$ 0.02
$ 0.02
Stock
473,586
37,218
37,218
Authorized Distributors
3
3
3
Resistance
330 Ω
330 Ω
330 Ω
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Carbon Film
Temperature Coefficient
450 ppm/°C
-450 ppm/°C
-450 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MCF 0.25W 330R.

Related Parts

Descriptions

Descriptions of Multicomp MCF 0.25W 330R provided by its distributors.

Resistor, 330R, 5%, 250MW, AXIAL, CARBON FILM; Resistance:330ohm; Product Range:MCF Series; Power Rating:250mW; Resistance Tolerance:± 5%; Resistor
RESISTOR, 0.25W 5% 330R

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9339418
  • MCF-0.25W-330R
  • MCF0.25W330R

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Technical
CompositionCarbon Film
Insulation Resistance10 GΩ
Max Operating Temperature155 °C
Manufacturer Package IdentifierMCF 0.25W
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance330 Ω
Temperature Coefficient450 ppm/°C
Tolerance5 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Height2.5 mm
Lead Diameter540 µm
Lead Length28 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MCF 0.25W 330R.

Upverter
Datasheet11 pages10 years ago
Newark
Datasheet5 pages17 years ago
Farnell
Datasheet3 pages12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant