Multicomp MCF 0.25W 22K

Res General Purpose Carbon Film 22k Ohm 5% 1/4W ±450ppm/°C Conformal Solder
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Technical
CompositionCarbon Film
Insulation Resistance10 GΩ
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance22 kΩ
Temperature Coefficient450 ppm/°C
Tolerance5 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Lead Diameter540 µm
Lead Length28 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MCF 0.25W 22K.

Newark
Datasheet11 pages10 years ago
Datasheet5 pages17 years ago
Datasheet11 pages4 years ago
Farnell
Datasheet3 pages12 years ago

Inventory History

3 month trend:
-78.09%

Alternate Parts

Price @ 1000
$ 0.028
$ 0.02
$ 0.02
Stock
11,587
11,292
11,292
Authorized Distributors
3
3
3
Resistance
22 kΩ
22 kΩ
22 kΩ
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Carbon Film
Temperature Coefficient
450 ppm/°C
-450 ppm/°C
-450 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MCF 0.25W 22K.

Related Parts

Descriptions

Descriptions of Multicomp MCF 0.25W 22K provided by its distributors.

Res General Purpose Carbon Film 22k Ohm 5% 1/4W ±450ppm/°C Conformal Solder
Avnet Japan
RES, 22K, 5%, 250MW, AXIAL, CARBON FILM; Resistance: 22kohm; Product Range: MCF Series; Power Rating: 250mW; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 250V; Resistor Element Material: Carbon Film; Temperature Coefficient: ± 450ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCF0.25W22K

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Technical
CompositionCarbon Film
Insulation Resistance10 GΩ
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance22 kΩ
Temperature Coefficient450 ppm/°C
Tolerance5 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Lead Diameter540 µm
Lead Length28 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MCF 0.25W 22K.

Newark
Datasheet11 pages10 years ago
Datasheet5 pages17 years ago
Datasheet11 pages4 years ago
Farnell
Datasheet3 pages12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant