Multicomp MCESL16V477M8X10.5

CAP, 470µF, 16V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 470µF; Voltage Rating: 16V; ESR: -;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MCESL16V477M8X10.5. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/PackageH
Dielectric MaterialAluminium
Number of Pins2
Technical
Capacitance470 µF
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current (AC)330 mA
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter8 mm
Height10.5 mm
Lead Pitch3.2 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MCESL16V477M8X10.5.

element14 APAC
Datasheet6 pages12 years ago
Newark
Datasheet5 pages13 years ago
Farnell
Datasheet5 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.149
$ 0.149
Stock
0
9,987
9,987
Authorized Distributors
0
2
2
Capacitance
470 µF
470 µF
470 µF
Mount
-
Surface Mount
Surface Mount
Case/Package
H
-
-
Voltage Rating (DC)
16 V
-
-
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
710 mΩ
710 mΩ
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
-
330 mA
330 mA
Height - Seated (Max)
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MCESL16V477M8X10.5.

Descriptions

Descriptions of Multicomp MCESL16V477M8X10.5 provided by its distributors.

CAP, 470µF, 16V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 470µF; Voltage Rating: 16V; ESR: -; Product Range: SL Series; Lifetime @ Temperature: 1000 hours @ 85°C; Operating Temperature Min: -40°C; Operatin
CAPACITOR, 470UF 16V, 8MM X 10.5MM; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Life Time @ Temperature:1000 hours @ 85°C; Height:8.3mm; Diameter:8mm; Lead Spacing:3.2mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:330mA; Capacitor Mounting:SMD; No. of Pins:2; Package / Case:H; Series:ESL

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
Case/PackageH
Dielectric MaterialAluminium
Number of Pins2
Technical
Capacitance470 µF
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current (AC)330 mA
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter8 mm
Height10.5 mm
Lead Pitch3.2 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MCESL16V477M8X10.5.

element14 APAC
Datasheet6 pages12 years ago
Newark
Datasheet5 pages13 years ago
Farnell
Datasheet5 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant