Multicomp MCEPM-02

SWITCH, DIL, PIANO, SMD, 2WAY; No. of Circuits: 2Circuits; Switch Actuator Style: Piano Key; Mounting: SMD; Contact...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Number of Pins4
Technical
Contact Resistance100 mΩ
Current Rating25 mA
Insulation Resistance100 MΩ
Max Voltage Rating (DC)24 V
Number of Circuits2
Throw ConfigurationSPST
Dimensions
Height5 mm
Lead Pitch2.54 mm
Width4.98 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MCEPM-02.

Newark
Datasheet4 pages8 years ago
Datasheet6 pages16 years ago
element14 APAC
Datasheet6 pages12 years ago

Inventory History

3 month trend:
-56.79%

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MCEPM-02.

Descriptions

Descriptions of Multicomp MCEPM-02 provided by its distributors.

SWITCH, DIL, PIANO, SMD, 2WAY; No. of Circuits:2Circuits; Switch Actuator Style:Piano Key; Mounting:SMD; Contact Configuration:SPST;
Switch, Dip, 2 Position, Spst, Piano; No. Of Circuits:2Circuits; Switch Actuator Style:Piano Key; Switch Mounting:Surface Mount; Contact Configuration:Spst; Contact Voltage Dc Max:24Vdc; Contact Current Dc Max:25Ma; Row Pitch:7.62Mm Rohs Compliant: Yes |Multicomp Pro MCEPM-02

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCEPM02

Technical Specifications

Physical
Contact PlatingGold
Number of Pins4
Technical
Contact Resistance100 mΩ
Current Rating25 mA
Insulation Resistance100 MΩ
Max Voltage Rating (DC)24 V
Number of Circuits2
Throw ConfigurationSPST
Dimensions
Height5 mm
Lead Pitch2.54 mm
Width4.98 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MCEPM-02.

Newark
Datasheet4 pages8 years ago
Datasheet6 pages16 years ago
element14 APAC
Datasheet6 pages12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
REACH SVHCUnknown
RoHSCompliant