Try the Octopart BOM Tool! Ad
octopart.com

Multicomp MCEI-06

DIP Switch; Circuitry:SPST; No. of Switch Positions:6; Pitch Spacing:2.54mm; Switch Terminals:Through Hole; Color:Black;...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
74M2984 403 Buy Now »
USD
2.07 2.07 1.87 1.40 1.40
Farnell
1523988 403 Buy Now »
GBP
0.856 0.856 0.532 0.491 0.411
element14 APAC
1523988 453 Buy Now »
SGD
1.81 1.81 1.33 1.27 1.07

Descriptions

DIP Switch; Circuitry:SPST; No. of Switch Positions:6; Pitch Spacing:2.54mm; Switch Terminals:Through Hole; Color:Black; Contact Current Max:25mA; Row Spacing:7.62mm ;RoHS Compliant: Yes
Newark
SWITCH, DIL, LOW, 6WAY; Switch Type:DIL; Contact Configuration:SPST; Ways, No. of:6; Actuator Type:Standard; Lead Spacing:2.54mm; Max Contact Current DC:25mA; Terminal Type:Through Hole; Colour:Black; Contact Material:Alloy Copper; Contact Plating:Gold; Current Rating:25mA; Dielectric Strength, VDC:500V ac; External Depth:6mm; Flammability Rating:UL94V-0; Height:2.8mm; Lead Length:3.5mm; Max Height:3.2mm; No. of Electrical Operations:2000; No. of Mechanical Operations:2000; Pin Configuration:DIL; Resistance, Contact:100mohm; Resistance, Insulation:100Mohm; Row Pitch:7.62mm; Temp, Op. Max:85°C; Temp, Op. Min:-20°C; Temperature, Storage Max:85°C; Temperature, Storage Min:-40°C; Terminal Plating:Gold; Travel:1mm; Voltage, Contact DC:24V dc; Voltage, Contact Resistance:500V dc; Voltage, Insulation Resistance:500V dc; Width, External:15.14mm
Farnell
SWITCH, DIL, LOW, 6WAY; Switch Type:DIP; Contact Configuration:SPST-CO; No. of Switch Positions:6; Actuator Style:Raised; Pitch Spacing:2.54mm; Contact Current DC Max:25mA; Switch Mounting:Through Hole; Actuation Type:Raised; Colour:Black; Contact Configuration:SPST-CO; Contact Material:Alloy Copper; Contact Plating:Gold; Contact Resistance:100mohm; Contact Resistance Voltage:500VDC; Contact Voltage DC Nom:24V; Current Rating:25mA; Dielectric Strength VDC:500VAC; External Depth:6mm; External Width:15.14mm; Flammability Rating:UL94V-0; Height:2.8mm; Height Max:3.2mm; Insulation Resistance:100Mohm; Insulation Resistance Voltage:500VDC; Lead Length:3.5mm; Lead Spacing:2.54mm; No. of Electrical Operations:2000; No. of Mechanical Operations:2000; No. of Positions:6; No. of Ways:6; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Pin Configuration:DIL; Row Pitch:7.62mm; Series:MCEI; Storage Temperature Max:85°C; Storage Temperature Min:-40°C; Terminal Plating:Gold
element14 APAC

Technical Specifications

Current Rating 25 mA
Flammability Rating UL 94 V-0
Mounting Type Through Hole
Lead Length 3.5 mm
Color Black
Actuator Type Standard
Contacts Type SPST
Size-Height 2.8 mm
RoHS Compliant
Insulation Resistance 100 MΩ
Contact Resistance 100 mΩ
REACH SVHC Compliance No SVHC
Contact Plating Gold

Documents

Farnell
Datasheet 5 pages 8 years ago

Images

Alternate Names

MULTICOMP (FORMERLY FROM SPC) MCEI-06
MULTICOMP CORPORATION MCEI-06
MULTCMP MCEI-06
MULTICOMP FARNELL MCEI-06
SPC Technology/ Multicomp MCEI-06
MULTICOMP (FORMERLY FROM VOLTREX) MCEI-06
MULTICOMP(RoHS) MCEI-06
MULTICOMP/OTHER MFR MCEI-06
Multicomp [SPC] MCEI-06

Search for other parts like MCEI-06 »