Wolfspeed MCE4WT-A2-0000-000M01

LED Uni-Color Cool White 10000K 75 8-Pin SMD T/R
In Stock
Datasheet

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorWhite
Lens ColorClear
Number of Pins8
Technical
Color Rendering Index (CRI)75
Forward Current700 mA
Forward Voltage3.1 V
Illumination ColorWhite
Lens StyleDiffused, Dome
Luminous Flux430 lm
Max Current Rating700 mA
Max Operating Temperature150 °C
Number of Elements1
Number of LEDs4
PackagingTape and Reel
Power Rating9.5 W
Reverse Voltage5 V
Schedule B8541402000
Test Current350 mA
Viewing Angle110 °
Dimensions
Depth7.5 mm
Height4.5 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Wolfspeed MCE4WT-A2-0000-000M01.

Farnell
Datasheet12 pages14 years ago
Datasheet12 pages13 years ago
Datasheet10 pages15 years ago
Datasheet13 pages12 years ago
Datasheet15 pages13 years ago
element14 APAC
Datasheet14 pages8 years ago
Datasheet14 pages9 years ago
Datasheet14 pages10 years ago
Upverter
Datasheet14 pages5 years ago
Factory Futures
Datasheet14 pages10 years ago
Arrow Electronics
Datasheet14 pages12 years ago
TodayComponents
Datasheet14 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Wolfspeed MCE4WT-A2-0000-000M01.

Related Parts

Descriptions

Descriptions of Wolfspeed MCE4WT-A2-0000-000M01 provided by its distributors.

LED Uni-Color Cool White 10000K 75 8-Pin SMD T/R
LED, HB, DAYLIGHT WHITE, 430LM
XLAMP MC-E LIGHT EMITTING DIODE COOL WHITE
LED, HIGH BRIGHTNESS, WHITE, 430LM Series: XLamp MC-E LED Color: Cool White Luminous Flux @ Test: 430lm CCT: 10000K Forward Current @ Test: 350mA Forward Current If Max: 700mA Forward Voltage @ Test: 3.2V Viewing Angle: 110

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed / Cree
  • Wolfspeed - a Cree company
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCE4WT-A2-0000-000M01.

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorWhite
Lens ColorClear
Number of Pins8
Technical
Color Rendering Index (CRI)75
Forward Current700 mA
Forward Voltage3.1 V
Illumination ColorWhite
Lens StyleDiffused, Dome
Luminous Flux430 lm
Max Current Rating700 mA
Max Operating Temperature150 °C
Number of Elements1
Number of LEDs4
PackagingTape and Reel
Power Rating9.5 W
Reverse Voltage5 V
Schedule B8541402000
Test Current350 mA
Viewing Angle110 °
Dimensions
Depth7.5 mm
Height4.5 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Wolfspeed MCE4WT-A2-0000-000M01.

Farnell
Datasheet12 pages14 years ago
Datasheet12 pages13 years ago
Datasheet10 pages15 years ago
Datasheet13 pages12 years ago
Datasheet15 pages13 years ago
element14 APAC
Datasheet14 pages8 years ago
Datasheet14 pages9 years ago
Datasheet14 pages10 years ago
Upverter
Datasheet14 pages5 years ago
Factory Futures
Datasheet14 pages10 years ago
Arrow Electronics
Datasheet14 pages12 years ago
TodayComponents
Datasheet14 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant