Wolfspeed MCE4CT-A2-0000-00A4AAAB1

LED Quad-Color Blue/Green/Red/White 8-Pin SMD T/R
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorBlue, Green, Red, White
Lens ColorClear
MountSurface Mount
Number of Pins8
Technical
Color Rendering Index (CRI)75
Dominant Wavelength465 nm
Forward Current350 mA
Forward Voltage3.2 V
Illumination ColorWhite
Lens StyleDome
Luminous Flux80 lm
Max Current Rating700 mA
Max Operating Temperature150 °C
Number of Elements1
Number of LEDs4
PackagingDigi-Reel®
Power Rating9.5 W
Reverse Voltage5 V
Reverse Voltage (DC)5 V
Schedule B8541402000
Test Current350 mA
Test Temperature25 °C
Viewing Angle115 °
Wavelength458 nm
Dimensions
Depth7.5 mm
Height4.48 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Wolfspeed MCE4CT-A2-0000-00A4AAAB1.

Farnell
Datasheet10 pages14 years ago
element14 APAC
Datasheet14 pages8 years ago
Datasheet14 pages9 years ago
Datasheet14 pages10 years ago
Newark
Datasheet14 pages10 years ago
Arrow Electronics
Datasheet14 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Wolfspeed MCE4CT-A2-0000-00A4AAAB1.

Related Parts

Descriptions

Descriptions of Wolfspeed MCE4CT-A2-0000-00A4AAAB1 provided by its distributors.

LED Quad-Color Blue/Green/Red/White 8-Pin SMD T/R
LED, HIGH POWER, RED/GREEN/BLUE/WHITE; S; Series:XLamp MC-E; LED Color:Red, Green, Blue, White; Luminous Flux
CREE MCE4CT-A2-0000-00A4AAAB1 LED, HB, RED/GRN/BLU/WHITE
XLAMP MCE COLOR LIGHT EMITTING DIODE RGBW

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed / Cree
  • Wolfspeed - a Cree company
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCE4CT-A2-0000-00A4AAAB1.

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorBlue, Green, Red, White
Lens ColorClear
MountSurface Mount
Number of Pins8
Technical
Color Rendering Index (CRI)75
Dominant Wavelength465 nm
Forward Current350 mA
Forward Voltage3.2 V
Illumination ColorWhite
Lens StyleDome
Luminous Flux80 lm
Max Current Rating700 mA
Max Operating Temperature150 °C
Number of Elements1
Number of LEDs4
PackagingDigi-Reel®
Power Rating9.5 W
Reverse Voltage5 V
Reverse Voltage (DC)5 V
Schedule B8541402000
Test Current350 mA
Test Temperature25 °C
Viewing Angle115 °
Wavelength458 nm
Dimensions
Depth7.5 mm
Height4.48 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Wolfspeed MCE4CT-A2-0000-00A4AAAB1.

Farnell
Datasheet10 pages14 years ago
element14 APAC
Datasheet14 pages8 years ago
Datasheet14 pages9 years ago
Datasheet14 pages10 years ago
Newark
Datasheet14 pages10 years ago
Arrow Electronics
Datasheet14 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant