Multicomp MCDTS2-4N

SWITCH, SPST, 0.05A, 12VDC, THT; Product Range: MCDTS2 Series; Actuator Orientation: Top Actuated; Switch Mounting:...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Weight4.535924 g
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Illumination TypeIlluminated
Insulation Resistance10 MΩ
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
TerminationThrough Hole
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Height7.3 mm
Length12 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MCDTS2-4N.

Newark
Datasheet2 pages11 years ago
Datasheet7 pages18 years ago

Inventory History

3 month trend:
-15.80%

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MCDTS2-4N.

Descriptions

Descriptions of Multicomp MCDTS2-4N provided by its distributors.

SWITCH, SPST, 0.05A, 12VDC, THT; Product Range:MCDTS2 Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Style:Round

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
Contact MaterialBronze
Weight4.535924 g
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Illumination TypeIlluminated
Insulation Resistance10 MΩ
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
TerminationThrough Hole
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Height7.3 mm
Length12 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MCDTS2-4N.

Newark
Datasheet2 pages11 years ago
Datasheet7 pages18 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant