Keil Tools MCB11U10

EVALUATION BOARD, LPC11U14 MCU WITH USB; Silicon Manufacturer: NXP; Core Architec
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
93T565621
10h

Technical Specifications

Physical
Case/Package201
Technical
Core ArchitectureARM
InterfaceUSB
Number of Bits32
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Keil Tools MCB11U10.

Newark
Datasheet1 page10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Keil Tools MCB11U10.

Descriptions

Descriptions of Keil Tools MCB11U10 provided by its distributors.

EVALUATION BOARD, LPC11U14 MCU WITH USB; Silicon Manufacturer:NXP; Core Architec
LPC11U14 Microcontroller Starter Kit 50MHz CPU 6KB RAM 32KB Flash
CORTEX M0, EVALUATION BOARD
KEIL LPC11U10 EVAL BOARD

Manufacturer Aliases

Keil Tools has several brands around the world that distributors may use as alternate names. Keil Tools may also be known as the following names:

  • KEIL

Technical Specifications

Physical
Case/Package201
Technical
Core ArchitectureARM
InterfaceUSB
Number of Bits32
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Keil Tools MCB11U10.

Newark
Datasheet1 page10 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant