Multicomp MCAK304NSSBWPMM

Keypad Switch; Housing Material:Metal; Contact Current Max:20mA; External Depth:64mm; No. of Keys:12; Operating Temp. Ma...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
24M4389 15 Buy Now »
USD
42.76 42.76 37.34 36.30 36.30
Farnell
1182219 20 Buy Now »
GBP
30.66 27.28 23.22 23.22 23.22
element14 APAC
1182219 15 Buy Now »
SGD
45.60 42.37 36.23 36.23 36.23
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
MCAK304NSSBWPMM Contact ··

Descriptions

Keypad Switch; Housing Material:Metal; Contact Current Max:20mA; External Depth:64mm; No. of Keys:12; Operating Temp. Max:60°C; Operating Temp. Min:-20°C; External Width:51mm; Length/Height, External:7.9mm; Supply Voltage:24VDC ;RoHS Compliant: Yes
Newark
KEYPAD, METAL, IP67, 3X4; Keypad Array:3 x 4; Contact Voltage DC Nom:24V; Contact Current Max:20mA; Keypad Output:Matrix; Panel Cutout Width:51mm; Panel Cutout Height:57mm; Housing Material:Metal; Colour:Silver; Illumination:Numeric; No. of Keys:12; Case Material:Metal; Contact Current DC:20mA; Contact Current DC Max:20mA; Contact Current Rating:20mA; Contact Resistance:200ohm; Contact Voltage DC Max:24V; External Depth:64mm; External Length / Height:7.9mm; External Width:51mm; Fixing Centres LxW:46mm x 64mm; Height:64mm; Height Max:10.3mm; IP / NEMA Rating:IP67; Material:Metal; No. of Electrical Operations:2000000; No. of Mechanical Operations:2000000; Operating Force:0.98N; Operating Temperature Max:60°C; Operating Temperature Min:-20°C; Output Type:Standard Matrix; Storage Temperature Max:65°C; Storage Temperature Min:-40°C; Travel:1.4mm; Waterproofing:Water Proof
element14 APAC
KEYPAD, METAL, IP67, 3X4; Keypad Array:3 x 4; Keypad Output:Matrix; Voltage, Contact DC Max:24V; Max Contact Current DC:20mA; Width, Panel Cut-out:51mm; Height:64mm; Housing Material:Metal; Case Material:Metal; Contact Current DC:20mA; Contact Current Rating:20mA; External Depth:64mm; External Length / Height:7.9mm; Fixing Centres LxW:46mm x 64mm; IP Rating:IP67; Material:Metal; Max Height:10.3mm; No. of Electrical Operations:2000000; No. of Mechanical Operations:2000000; Operating Force:100gf; Output Type:Standard Matrix; Resistance, Contact:200ohm; Temp, Op. Max:60°C; Temp, Op. Min:-20°C; Temperature, Storage Max:65°C; Temperature, Storage Min:-40°C; Travel:1.4mm; Waterproofing:Water Proof; Width, External:51mm
Farnell

Technical Specifications

Size-Height 64 mm
Contact Resistance 200 Ω
Housing Material Metal
RoHS Compliant
REACH SVHC Compliance No SVHC
Color Silver
Material Metal

Documents

Farnell
Datasheet 2 pages 4 years ago
Datasheet 3 pages 10 years ago

Images

Alternate Names

MULTICOMP (FORMERLY FROM SPC) MCAK304NSSBWPMM
MULTICOMP CORPORATION MCAK304NSSBWPMM
MULTCMP MCAK304NSSBWPMM
MULTICOMP FARNELL MCAK304NSSBWPMM
SPC Technology/ Multicomp MCAK304NSSBWPMM
MULTICOMP (FORMERLY FROM VOLTREX) MCAK304NSSBWPMM
MULTICOMP(RoHS) MCAK304NSSBWPMM
MULTICOMP/OTHER MFR MCAK304NSSBWPMM
Multicomp [SPC] MCAK304NSSBWPMM

Search for other parts like MCAK304 »