NXP Semiconductors MC9S12C32CFAE25

MCU 16-bit HCS12 HCS12 CISC 32KB Flash 2.5V/5V Automotive 48-Pin LQFP Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingTin
MountSurface Mount
Number of Pins48
Weight178.261801 mg
Technical
Access Time25 µs
Core ArchitectureHCS12
Data Bus Width16 b
Density256 kb
Frequency25 MHz
InterfaceCAN, EBI/EMI, SCI, SPI
Max Frequency25 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.35 V
Number of ADC Channels8
Number of Bits16
Number of I/Os31
Number of Programmable I/O31
Number of PWM Channels6
Number of Timers/Counters8
Operating Supply Voltage5 V
Oscillator TypeInternal
PeripheralsPOR, PWM, WDT
RAM Size2 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S12C32CFAE25.

Future Electronics
Datasheet690 pages0 years ago
Newark
Datasheet690 pages13 years ago
Datasheet680 pages16 years ago
Datasheet690 pages0 years ago
element14
Datasheet136 pages22 years ago
Freescale Semiconductor
Technical Drawing2 pages10 years ago
Farnell
Datasheet6 pages15 years ago
Datasheet548 pages18 years ago
Jameco
Datasheet681 pages15 years ago
Factory Futures
Datasheet2 pages19 years ago

Inventory History

3 month trend:
+23.25%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MC9S12C32CFAE25.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MC9S12C32CFAE25 provided by its distributors.

MCU 16-bit HCS12 HCS12 CISC 32KB Flash 2.5V/5V Automotive 48-Pin LQFP Tray
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 25MHz, CMOS, PQFP48
HCS12 Series 32 KB Flash 2 kB SRAM 25 MHz 16-Bit Microcontroller - LQFP-48
16BIT FLASH MCU, CAN, SMD, QFP48; Controller Family/Series:HCS12/S12X; Core Size:16bit; No. of I/O's:31; Program Memory Size:32 KB; EEPROM Memory Size:32KB; RAM Memory Size:2KB; CPU Speed:25MHz; Oscillator Type:External; No. of Timers:1; Peripherals:ADC, PWM, Timer; Embedded Interface Type:CAN, SCI, SPI; No. of PWM Channels:6; Digital IC Case Style:QFP; Supply Voltage Range:2.35V to 2.75V, 2.97V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:48; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Clock Frequency:25MHz; Flash Memory Size:32KB; Interface:CAN, SCI, SPI; Interface:CAN, SCI, SPI; Interface Type:CAN, SCI, SPI; Logic Function Number:12C32; Memory Size:32768; Memory Type:FLASH; Microprocessor/Controller Features:CAN 2.0 A/B, SCI, SPI; No. of ADC Inputs:8; No. of Bits:16; No. of I/O's:31; Number of bits In Timer:8; Number of bits in ADC:10; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:QFP; Packaging Type:Peel Pack; Program Memory Size:32KB

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC9S12C32CFAE25.

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingTin
MountSurface Mount
Number of Pins48
Weight178.261801 mg
Technical
Access Time25 µs
Core ArchitectureHCS12
Data Bus Width16 b
Density256 kb
Frequency25 MHz
InterfaceCAN, EBI/EMI, SCI, SPI
Max Frequency25 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.35 V
Number of ADC Channels8
Number of Bits16
Number of I/Os31
Number of Programmable I/O31
Number of PWM Channels6
Number of Timers/Counters8
Operating Supply Voltage5 V
Oscillator TypeInternal
PeripheralsPOR, PWM, WDT
RAM Size2 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S12C32CFAE25.

Future Electronics
Datasheet690 pages0 years ago
Newark
Datasheet690 pages13 years ago
Datasheet680 pages16 years ago
Datasheet690 pages0 years ago
element14
Datasheet136 pages22 years ago
Freescale Semiconductor
Technical Drawing2 pages10 years ago
Farnell
Datasheet6 pages15 years ago
Datasheet548 pages18 years ago
Jameco
Datasheet681 pages15 years ago
Factory Futures
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet5 pages9 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago