NXP Semiconductors MC9S08QE32CFT

MCU 8-bit S08 S08 CISC 32KB Flash 2.5V/3.3V Automotive 48-Pin QFN EP Tray
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingGold
MountSurface Mount
Number of Pins48
Technical
Core ArchitectureS08
Data Bus Width8 b
Frequency50 MHz
InterfaceI2C, LIN, SCI, SPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of I/Os38
Number of Programmable I/O40
Number of Timers/Counters1
Oscillator TypeInternal
PeripheralsLVD, PWM, WDT
RAM Size2 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08QE32CFT.

NXP Semiconductors SCT
Datasheet34 pages9 years ago
element14 APAC
Datasheet34 pages9 years ago
Datasheet32 pages0 years ago
Datasheet52 pages9 years ago
_legacy Avnet
Datasheet44 pages18 years ago
Freescale Semiconductor
Technical Drawing4 pages9 years ago
element14
Datasheet46 pages18 years ago
Farnell
Datasheet2 pages15 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MC9S08QE32CFT.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MC9S08QE32CFT provided by its distributors.

MCU 8-bit S08 S08 CISC 32KB Flash 2.5V/3.3V Automotive 48-Pin QFN EP Tray
S08Qe 8-Bit Mcu, S08 Core, 32Kb Flash, 50Mhz, Qfn 48 Rohs Compliant: Yes
MCU, 8BIT, S08, 50.33MHZ, QFN-48; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:38; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Digital IC Case Style:QFN; No. of Pins:48; Program Memory Size:32KB; RAM Memory Size:2KB; CPU Speed:50.33MHz; Peripherals:ADC, COP, KBI, POR, TIM; Embedded Interface Type:I2C, SCI, SPI; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC9S08QE32CFT.

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingGold
MountSurface Mount
Number of Pins48
Technical
Core ArchitectureS08
Data Bus Width8 b
Frequency50 MHz
InterfaceI2C, LIN, SCI, SPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of I/Os38
Number of Programmable I/O40
Number of Timers/Counters1
Oscillator TypeInternal
PeripheralsLVD, PWM, WDT
RAM Size2 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08QE32CFT.

NXP Semiconductors SCT
Datasheet34 pages9 years ago
element14 APAC
Datasheet34 pages9 years ago
Datasheet32 pages0 years ago
Datasheet52 pages9 years ago
_legacy Avnet
Datasheet44 pages18 years ago
Freescale Semiconductor
Technical Drawing4 pages9 years ago
element14
Datasheet46 pages18 years ago
Farnell
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet5 pages8 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago