NXP Semiconductors MC9S08QD4CPC

8-Bit S08 core, Embedded Microcontroller 4KB (4K x 8) FLASH -

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
MC9S08QD4CPC-ND 2,042 Buy Now »
USD
1.44 1.36 0.960 0.960 0.960
Avnet
MC9S08QD4CPC 700 Buy Now »
USD
1.000 0.987 0.937 0.937 0.937
Verical 4
MC9S08QD4CPC 1,432 Buy Now »
USD
0.944 0.944 0.944
MC9S08QD4CPC 1,790 Buy Now »
USD
0.946 0.946 0.946
MC9S08QD4CPC 4,000 Buy Now »
USD
0.946 0.946 0.946
MC9S08QD4CPC 1,200 Buy Now »
USD
1.20 1.20 1.20
Arrow
MC9S08QD4CPC 1,790 Buy Now »
USD
0.946
Newark
14M6121 1 Buy Now »
USD
0.960
Mouser
841-MC9S08QD4CPC 843 Buy Now »
USD
1.34 1.26 0.888 0.888 0.888
Farnell
1294369 29 Buy Now »
GBP
1.17 1.02 0.678 0.678 0.678
element14 APAC
1294369 11 Buy Now »
SGD
2.10 1.98 1.39 1.39 1.39
Avnet Europe
MC9S08QD4CPC 2,850 Buy Now »
USD
0.909
Avnet Asia
MC9S08QD4CPC 0 ··
USD
1.01
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iodParts
MC9S08QD4CPC 10,000 Buy Now »
USD
0.968 0.877
EarthTron
MC9S08QD4CPC 50 ··
Ewing Components
MC9S08QD4CPC 31,500 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MC9S08QD4CPC Contact ··

Descriptions

MCU 8-bit HCS08 CISC 4KB Flash 3.3V/5V 8-Pin PDIP Rail
Avnet Europe
8-Bit S08 core, Embedded Microcontroller 4KB (4K x 8) FLASH -
iodParts
S08QD 8-bit MCU, S08 core, 4KB Flash, 16MHz, DIP 8
Freescale Semiconductor
MCU, 8BIT, S08, 16MHZ, DIP-8
Farnell
MCU 8-bit HCS08 CISC 4KB Flash 3.3V/5V 8-Pin PDIP Rail
Avnet Asia
MCU, 8BIT, S08, 16MHZ, DIP-8
element14 APAC
MCU 8-bit S08 S08 CISC 4KB Flash 3.3V/5V 8-Pin PDIP Tube
Verical
MCU 8-bit HCS08 CISC 4KB Flash 3.3V/5V 8-Pin PDIP Rail
Avnet
IC MCU 8BIT 4KB FLASH 8PDIP
Digi-Key
MICROCONTROLLER MCU, 8 BIT, S08, 16MHZ, DIP-8
Newark

Technical Specifications

Case / Package / Footprint DIP
Clock Speed 10 MHz 16 MHz (max)
Mounting Type Through Hole
RoHS Compliant
FLASH Memory Size 4.096 kB
Supply Voltage (DC) 5 V 5.5 V (max)
Lead-Free Status Lead Free
RAM Memory Size 256 B
Access Time 10 µs
Memory Size 4 kB
Core Architecture HCS08
Number of I/O Pins 4
REACH SVHC Compliance No SVHC
Number of Pins 8
Halogen Free Status Halogen Free
Packaging Tube
Lifecycle Status Active
Number of Bits 8

Documents

Farnell
Datasheet 198 pages 6 years ago
Datasheet 204 pages 8 years ago
Datasheet 198 pages
Datasheet 202 pages 8 years ago
Digi-Key
Datasheet 202 pages 9 years ago
Freescale Semiconductor
Technical Drawing 3 pages 3 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 3 years ago
Materials Sheet 5 pages 1 year ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 4 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

PHILIPS MC9S08QD4CPC
NXP MC9S08QD4CPC
PHIL MC9S08QD4CPC
PHILLIPS MC9S08QD4CPC
PHI MC9S08QD4CPC
PHILIPS/NXP MC9S08QD4CPC
PHILIP MC9S08QD4CPC
NXP SEMI MC9S08QD4CPC
PHILIPS SEMICONDUCTORS MC9S08QD4CPC
Philips Semiconductor MC9S08QD4CPC
PHILPS MC9S08QD4CPC
PHILIPS SEMI MC9S08QD4CPC
NXP/PHILIPS MC9S08QD4CPC
NXP SEMICONDUCTOR MC9S08QD4CPC
PHILIPS COMPONENTS MC9S08QD4CPC
PHL MC9S08QD4CPC
PHLIPS MC9S08QD4CPC
PHILIPS ECG MC9S08QD4CPC
PHILL MC9S08QD4CPC
Philips Semiconducto MC9S08QD4CPC
PHILLIP MC9S08QD4CPC
PHILI MC9S08QD4CPC
PHIL/SIG MC9S08QD4CPC
PHILTPS MC9S08QD4CPC
ERO MC9S08QD4CPC
Philips Semiconductors MC9S08QD4CPC
NXP Semiconductors NV MC9S08QD4CPC
NXP MC9S08QD4CPC

Search for other parts like MC9 »