NXP Semiconductors MC9S08JS16CFK

S08 S08 Microcontroller IC 8-Bit 48MHz 16KB (16K x 8) FLASH 24-QFN-EP (5x5)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins24
Technical
Core ArchitectureS08
Data Bus Width8 b
Frequency48 MHz
InterfaceLIN, SCI, SPI, USB
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of I/Os14
Number of Programmable I/O14
Number of Timers/Counters1
Oscillator TypeInternal
PeripheralsLVD, POR, PWM
RAM Size512 kB

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08JS16CFK.

Augswan
Datasheet34 pages9 years ago
element14 APAC
Datasheet32 pages18 years ago
Datasheet32 pages0 years ago
Freescale Semiconductor
Datasheet34 pages9 years ago
Technical Drawing3 pages9 years ago

Inventory History

3 month trend:
-1.36%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MC9S08JS16CFK.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MC9S08JS16CFK provided by its distributors.

S08 S08 Microcontroller IC 8-Bit 48MHz 16KB (16K x 8) FLASH 24-QFN-EP (5x5)
MCU 8-bit S08 S08 CISC 16KB Flash 3.3V/5V Automotive 24-Pin QFN EP Tray
S08JS 8-bit MCU, S08 core, 16KB Flash, 48MHz, QFN 24
8-Bit Microcontroller IC; Controller Family/Series:HCS08; Memory Size, Flash:16KB; Memory Size, RAM:0.512KB; No. of I/O Pins:14; No. of Timers:1; No. of PWM Channels:2; Clock Speed:48MHz; Interface:SCI, SPI, USB ;RoHS Compliant: Yes
MCU, 8BIT, 16K FLASH, USB2.0, 24QFN; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:14; Program Memory Size:16 KB; RAM Memory Size:512Byte; CPU Speed:8MHz; Oscillator Type:External, Internal; No. of Timers:1; Peripherals:CRC, PWM, RTC, Timer; No. of PWM Channels:2; Digital IC Case Style:QFN; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:24; SVHC:No SVHC (20-Jun-2011); Base Number:HCS08; Clock Frequency:48MHz; Flash Memory Size:16KB; Interface:SCI, SPI, USB; Interface:SCI, SPI, USB; Interface Type:SCI, SPI; No. of I/O's:14; Package / Case:QFN; Peripherals:CRC, KBI, RTC, TIM, TPM; Program Memory Size:16KB; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins24
Technical
Core ArchitectureS08
Data Bus Width8 b
Frequency48 MHz
InterfaceLIN, SCI, SPI, USB
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of I/Os14
Number of Programmable I/O14
Number of Timers/Counters1
Oscillator TypeInternal
PeripheralsLVD, POR, PWM
RAM Size512 kB

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08JS16CFK.

Augswan
Datasheet34 pages9 years ago
element14 APAC
Datasheet32 pages18 years ago
Datasheet32 pages0 years ago
Freescale Semiconductor
Datasheet34 pages9 years ago
Technical Drawing3 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet5 pages8 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago