NXP Semiconductors MC9S08AW32CFGE

8 Bit Microcontroller, General Purpose AW Series, HCS08, 40 MHz, 32 KB, 2 KB, 44, LQFP

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
MC9S08AW32CFGE 1,800 Buy Now »
USD
3.40 3.06 2.86 2.86 2.86
Verical 2
MC9S08AW32CFGE 1,800 Buy Now »
USD
2.95 2.88 2.88 2.88
MC9S08AW32CFGE 500 Buy Now »
USD
2.96 2.96 2.96
Avnet
MC9S08AW32CFGE 205 Buy Now »
USD
3.14 3.09 2.94 2.94 2.94
Digi-Key
MC9S08AW32CFGE-ND 2,897 Buy Now »
USD
4.18 3.94 2.78 2.78 2.78
Newark
97K4734 112 Buy Now »
USD
6.14 5.81 3.76 3.76 3.76
Chip One Stop Japan
C1S233100185881 3,200 Buy Now »
JPY
313.00
Rochester Electronics
MC9S08AW32CFGE 12,477 Buy Now »
USD
4.20 4.20 3.74 3.41 3.41
Mouser
841-MC9S08AW32CFGE 560 Buy Now »
USD
4.18 3.95 2.79 2.79 2.79
Farnell
1191209 112 Buy Now »
GBP
3.45 2.91 2.06 2.06 2.06
element14 APAC
1191209 112 Buy Now »
SGD
7.31 6.91 4.89 4.89 4.89
Avnet Europe
MC9S08AW32CFGE 0 ··
EUR
2.85
Avnet Asia
MC9S08AW32CFGE 0 ··
USD
3.01
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
MC9S08AW32CFGE 35 Buy Now »
USD
4.20 2.10 2.10 2.10 2.10
JieJie Electronics
MC9S08AW32CFGE 5,000 ··
STLAA.com
MC9S08AW32CFGE 2,229 ··
Select Technology
MC9S08AW32CFGE 175 ··
Ewing Components
MC9S08AW32CFGE 7,001 Send RFQ »
Abacus Technologies
MC9S08AW32CFGE 3,448 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
MC9S08AW32CFGE Contact ··
USD
3.86 3.86 3.86 3.86
Touchstone Systems
MC9S08AW32CFGE Contact Send RFQ »
XS Micro
MC9S08AW32CFGE Contact ··
SemiconductorPLUS
MC9S08AW32CFGE Contact ··

Descriptions

8 Bit Microcontroller, General Purpose AW Series, HCS08, 40 MHz, 32 KB, 2 KB, 44, LQFP
Newark
MCU 8-Bit HCS08 CISC 32KB Flash 3.3V/5V 44-Pin LQFP Tray
Avnet
MCU 8-Bit HCS08 CISC 32KB Flash 3.3V/5V 44-Pin LQFP Tray
Avnet Asia
MCU 8-Bit HCS08 CISC 32KB Flash 3.3V/5V 44-Pin LQFP Tray
Chip One Stop Japan
MCU, 8BIT, S08, 40MHZ, LQFP-44
element14 APAC
IC MCU 8BIT 32KB FLASH 44LQFP
Digi-Key
IC MCU 32K FLASH 44-LQFP - MC9S08AW32CFGE
iiiC
S08AW 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 44
Freescale Semiconductor
MCU 8-bit S08 S08 CISC 32KB Flash 3.3V/5V Automotive 44-Pin LQFP Tray
Verical
MCU, 8BIT, S08, 40MHZ, LQFP-44
Farnell

Technical Specifications

RoHS Compliant
Lead-Free Status Lead Free
Lifecycle Status Active
Memory Size 32 kB
Mounting Type Surface Mount
FLASH Memory Size 32.768 kB
Halogen Free Status Halogen Free
Packaging Tray
RAM Memory Size 2.048 kB
Case / Package / Footprint LQFP
Clock Speed 40 MHz 40 MHz (max)
Core Architecture HCS08
Number of Bits 8
REACH SVHC Compliance No SVHC
Number of Pins 44
Access Time 40 µs
Supply Voltage (DC) 5 V 5.5 V (max)
Number of I/O Pins 34

Documents

Digi-Key
Datasheet 324 pages 9 years ago
Newark
Datasheet 326 pages 2 years ago
Mouser
Datasheet 320 pages 10 years ago
Farnell
Datasheet 324 pages
Datasheet 6 pages 7 years ago
Jameco
Datasheet 325 pages 8 years ago
Freescale Semiconductor
Technical Drawing 3 pages 3 years ago
_crawl Avnet
Datasheet 337 pages 5 years ago
Datasheet 336 pages 7 years ago
Datasheet 330 pages 7 years ago
iiiC
Datasheet 344 pages
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago
Reach Statement 3 pages 3 years ago
Rohs Statement 1 page 4 years ago
Reach Statement 2 pages 1 year ago
Rohs Statement 1 page 4 years ago
Reach Statement 2 pages 2 years ago
Materials Sheet 5 pages 1 year ago

Images

Alternate Names

PHILIPS MC9S08AW32CFGE
NXP MC9S08AW32CFGE
PHIL MC9S08AW32CFGE
PHILLIPS MC9S08AW32CFGE
PHI MC9S08AW32CFGE
PHILIPS/NXP MC9S08AW32CFGE
PHILIP MC9S08AW32CFGE
NXP SEMI MC9S08AW32CFGE
PHILIPS SEMICONDUCTORS MC9S08AW32CFGE
Philips Semiconductor MC9S08AW32CFGE
PHILPS MC9S08AW32CFGE
PHILIPS SEMI MC9S08AW32CFGE
NXP/PHILIPS MC9S08AW32CFGE
NXP SEMICONDUCTOR MC9S08AW32CFGE
PHILIPS COMPONENTS MC9S08AW32CFGE
PHL MC9S08AW32CFGE
PHLIPS MC9S08AW32CFGE
PHILIPS ECG MC9S08AW32CFGE
PHILL MC9S08AW32CFGE
Philips Semiconducto MC9S08AW32CFGE
PHILLIP MC9S08AW32CFGE
PHILI MC9S08AW32CFGE
PHIL/SIG MC9S08AW32CFGE
PHILTPS MC9S08AW32CFGE
ERO MC9S08AW32CFGE
Philips Semiconductors MC9S08AW32CFGE
NXP Semiconductors NV MC9S08AW32CFGE
NXP MC9S08AW32CFGE

Search for other parts like MC9 »