NXP Semiconductors MC9S08AC32CFGE

MCU 8-bit S08 S08 CISC 32KB Flash 3.3V/5V Automotive 44-Pin LQFP Tray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
MC9S08AC32CFGE 25,950 Buy Now »
USD
2.56 2.56 2.56
Avnet
MC9S08AC32CFGE 565 Buy Now »
USD
2.72 2.68 2.54 2.54 2.54
Digi-Key
MC9S08AC32CFGE-ND 252 Buy Now »
USD
3.62 3.42 2.41 2.41 2.41
Newark
89M1972 7 Buy Now »
USD
3.62 3.42 2.42 2.42 2.42
Chip One Stop Japan
C1S233100177934 115 Buy Now »
JPY
375.00 247.00 222.00 222.00 222.00
Rochester Electronics
MC9S08AC32CFGE 26,045 Buy Now »
USD
3.64 3.64 3.24 2.96 2.96
Mouser
841-MC9S08AC32CFGE 660 Buy Now »
USD
3.62 3.42 2.42 2.42 2.42
Farnell
1572046 34 Buy Now »
GBP
3.00 2.51 1.78 1.78 1.78
element14 APAC
1572046 34 Buy Now »
SGD
5.67 5.36 3.79 3.79 3.79
Avnet Europe
MC9S08AC32CFGE 0 ··
EUR
2.47
Avnet Asia
MC9S08AC32CFGE 0 ··
USD
2.61
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
MC9S08AC32CFGE 1,930 ··
Ewing Components
MC9S08AC32CFGE 7,076 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MC9S08AC32CFGE Contact ··
Touchstone Systems
MC9S08AC32CFGE Contact Send RFQ »
SemiconductorPLUS
MC9S08AC32CFGE Contact ··
XS Micro
MC9S08AC32CFGE Contact ··

Descriptions

MCU 8-bit S08 S08 CISC 32KB Flash 3.3V/5V Automotive 44-Pin LQFP Tray
Verical
S08AC 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 44
Freescale Semiconductor
MICROCONTROLLER MCU, 8 BIT, S08, 40MHZ, LQFP-44
Newark
MCU, 8BIT, S08, 40MHZ, LQFP-44
Farnell
MCU 8-bit S08 CISC 32KB Flash 3.3V/5V 44-Pin LQFP Tray
Avnet
MCU 8-bit S08 CISC 32KB Flash 3.3V/5V 44-Pin LQFP Tray
Avnet Asia
MCU, 8BIT, S08, 40MHZ, LQFP-44
element14 APAC
IC MCU 8BIT 32KB FLASH 44LQFP
Digi-Key
MCU 8-bit S08 S08 CISC 32KB Flash 3.3V/5V 44-Pin LQFP Tray
Chip One Stop Japan

Technical Specifications

Number of Pins 44
Clock Speed 40 MHz
Lifecycle Status Active
Mounting Type Surface Mount
Number of Bits 8
FLASH Memory Size 32.768 kB
RoHS Compliant
REACH SVHC Compliance No SVHC
Supply Voltage (DC) 2.7 V (min)
Lead-Free Status Lead Free
Halogen Free Status Halogen Free
RAM Memory Size 2.048 kB

Documents

Future Electronics
Datasheet 350 pages 5 years ago
Farnell
Datasheet 348 pages 8 years ago
Datasheet 6 pages 7 years ago
iiiC
Datasheet 350 pages 5 years ago
Freescale Semiconductor
Technical Drawing 3 pages 3 years ago
Arrow
Datasheet 2 pages 8 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago
Reach Statement 3 pages 3 years ago
Reach Statement 2 pages 1 year ago
Materials Sheet 5 pages 1 year ago
Rohs Statement 1 page 4 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 4 years ago

Images

Alternate Names

PHILIPS MC9S08AC32CFGE
NXP MC9S08AC32CFGE
PHIL MC9S08AC32CFGE
PHILLIPS MC9S08AC32CFGE
PHI MC9S08AC32CFGE
PHILIPS/NXP MC9S08AC32CFGE
PHILIP MC9S08AC32CFGE
NXP SEMI MC9S08AC32CFGE
PHILIPS SEMICONDUCTORS MC9S08AC32CFGE
Philips Semiconductor MC9S08AC32CFGE
PHILPS MC9S08AC32CFGE
PHILIPS SEMI MC9S08AC32CFGE
NXP/PHILIPS MC9S08AC32CFGE
NXP SEMICONDUCTOR MC9S08AC32CFGE
PHILIPS COMPONENTS MC9S08AC32CFGE
PHL MC9S08AC32CFGE
PHLIPS MC9S08AC32CFGE
PHILIPS ECG MC9S08AC32CFGE
PHILL MC9S08AC32CFGE
Philips Semiconducto MC9S08AC32CFGE
PHILLIP MC9S08AC32CFGE
PHILI MC9S08AC32CFGE
PHIL/SIG MC9S08AC32CFGE
PHILTPS MC9S08AC32CFGE
ERO MC9S08AC32CFGE
Philips Semiconductors MC9S08AC32CFGE
NXP Semiconductors NV MC9S08AC32CFGE
NXP MC9S08AC32CFGE

Search for other parts like MC9 »