Multicomp MC9A12-1034

French Electronic Distributor since 1988
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Nickel
Contact PlatingGold
MaterialPolyester
MountThrough Hole
Technical
Contact Resistance20 mΩ
Current Rating2 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts10
Number of Rows2
TerminationThrough Hole
Voltage Rating500 V
Dimensions
Height9.1 mm
Lead Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MC9A12-1034.

Upverter
Datasheet2 pages12 years ago
element14
Datasheet1 page23 years ago
Farnell
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MC9A12-1034.

Descriptions

Descriptions of Multicomp MC9A12-1034 provided by its distributors.

French Electronic Distributor since 1988
HEADER, STRAIGHT, 10WAY,2.54mm; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Header; Product Range:-; Contact Termination Type:Through
Wire-to-Board Connector; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:10; Pitch Spacing:2.54mm; Contact Termination:Through Hole; Contact Material:Brass; Series:9A; Contact Plating:Gold; No. of Rows:2; Color:Black ;RoHS Compliant: Yes
HEADER, STRAIGHT, 10WAY,2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Brass; SVHC: No SVHC (07-Jul-2017); Approval Category: DIN 41651, MILC-83503/7C; Colour: Black; Contact Resistance: 20mohm; Current Rating: 2A; Flammability Rating: UL94V-0; Insulation Resistance: 1000Mohm; Material: Glass Filled Polyester Resin; No. of Mating Cycles: 100; Operating Temperature Max: 105°C; Operating Temperature Min: -55°C; Polarisation Type: Bump; Terminal Plating: Tin - lead over nickel

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Nickel
Contact PlatingGold
MaterialPolyester
MountThrough Hole
Technical
Contact Resistance20 mΩ
Current Rating2 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts10
Number of Rows2
TerminationThrough Hole
Voltage Rating500 V
Dimensions
Height9.1 mm
Lead Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MC9A12-1034.

Upverter
Datasheet2 pages12 years ago
element14
Datasheet1 page23 years ago
Farnell
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
REACH SVHCNo SVHC
RoHSCompliant