NXP Semiconductors MC908JL8CDWE

MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 28-Pin SOIC W Rail

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
MC908JL8CDWE 0 ··
Rochester Electronics
MC908JL8CDWE 177,806 Buy Now »
USD
4.27 4.27 3.80 3.47 3.47
Newark
40K7528 0 ··
Farnell
1148440 0 ··
EUR
5.07 4.53 3.52 1.93 1.89
element14 APAC
1148440 0 ··
SGD
7.97 7.15 5.89 3.90 3.75
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
JieJie Electronics
MC908JL8CDWE 25,870 ··
Ewing Components
MC908JL8CDWE 7,086 Send RFQ »
Abacus Technologies
MC908JL8CDWE 90,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
MC908JL8CDWE Contact Send RFQ »
North Star Micro
MC908JL8CDWE Contact ··
SemiconductorPLUS
MC908JL8CDWE Contact ··

Descriptions

MCU, 8BIT, HC08, 8MHZ, SOIC-28
Farnell
MCU, 8BIT, HC08, 8MHZ, SOIC-28
element14 APAC
MCU,8K FLASH,8 BIT ADC
Freescale Semiconductor
MICROCONTROLLER MCU, 8 BIT, HC08, 8MHZ, SOIC-28
Newark
MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 28-Pin SOIC W Rail
Avnet

Technical Specifications

Number of I/O Pins 26
RoHS Compliant
Access Time 8 µs
Lead-Free Status Lead Free
Halogen Free Status Halogen Free
RAM Memory Size 256 B
Core Architecture HC08
Number of Bits 8
FLASH Memory Size 8.192 kB
REACH SVHC Compliance No SVHC
Number of Pins 28
Case / Package / Footprint SOIC
Clock Speed 8 MHz 8 MHz (max)
Supply Voltage (DC) 5 V 5.5 V (max)
Packaging Tube
Lifecycle Status Obsolete
Memory Size 8.192 kB
Mounting Type Surface Mount

Documents

Newark
Datasheet 212 pages 11 years ago
Datasheet 212 pages
Farnell
Datasheet 6 pages 7 years ago
Datasheet 212 pages 11 years ago
Jameco
Datasheet 213 pages 10 years ago
Freescale Semiconductor
Technical Drawing 3 pages 3 years ago
iiiC
Datasheet 212 pages
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Materials Sheet 5 pages 4 years ago
Reach Statement 3 pages 3 years ago
Reach Statement 2 pages 1 year ago
Rohs Statement 1 page 4 years ago
Rohs Statement 1 page 4 years ago

Images

Alternate Names

PHILIPS MC908JL8CDWE
NXP MC908JL8CDWE
PHIL MC908JL8CDWE
PHILLIPS MC908JL8CDWE
PHI MC908JL8CDWE
PHILIPS/NXP MC908JL8CDWE
PHILIP MC908JL8CDWE
NXP SEMI MC908JL8CDWE
PHILIPS SEMICONDUCTORS MC908JL8CDWE
Philips Semiconductor MC908JL8CDWE
PHILPS MC908JL8CDWE
PHILIPS SEMI MC908JL8CDWE
NXP/PHILIPS MC908JL8CDWE
NXP SEMICONDUCTOR MC908JL8CDWE
PHILIPS COMPONENTS MC908JL8CDWE
PHL MC908JL8CDWE
PHLIPS MC908JL8CDWE
PHILIPS ECG MC908JL8CDWE
PHILL MC908JL8CDWE
Philips Semiconducto MC908JL8CDWE
PHILLIP MC908JL8CDWE
PHILI MC908JL8CDWE
PHIL/SIG MC908JL8CDWE
PHILTPS MC908JL8CDWE
ERO MC908JL8CDWE
Philips Semiconductors MC908JL8CDWE
NXP Semiconductors NV MC908JL8CDWE
NXP MC908JL8CDWE

Search for other parts like MC908 »