onsemi MC79M12BT

IC Reg Ldo -12V 0.5A TO220AB
Datasheet

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Technical
Dropout Voltage1.1 V
Max Input Voltage-35 V
Max Operating Temperature125 °C
Min Input Voltage-35 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage-12 V
PolarityNegative

Documents

Download datasheets and manufacturer documentation for onsemi MC79M12BT.

Augswan
Datasheet9 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.325
$ 0.325
Stock
34,838
534,788
534,788
Authorized Distributors
0
12
12
Case/Package
TO-220-3
TO-220-3
TO-220-3
Number of Pins
-
3
3
Number of Outputs
1
1
1
Max Output Current
-
500 mA
500 mA
Min Input Voltage
-35 V
-14 V
-14 V
Max Input Voltage
-35 V
-35 V
-35 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
4 %
4 %
Dropout Voltage
1.1 V
1.1 V
1.1 V
Power Supply Rejection Ratio (PSRR)
-
60 dB
60 dB

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC79M12BT.

Descriptions

Descriptions of onsemi MC79M12BT provided by its distributors.

IC REG LDO -12V 0.5A TO220AB
IC REG LINEAR -12V 500MA TO220AB
MC79M Tube Through Hole Over Current Over Temperature voltage regulator linear 1.1V 2.54mm 500mA -40C~125C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Technical
Dropout Voltage1.1 V
Max Input Voltage-35 V
Max Operating Temperature125 °C
Min Input Voltage-35 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage-12 V
PolarityNegative

Documents

Download datasheets and manufacturer documentation for onsemi MC79M12BT.

Augswan
Datasheet9 pages10 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Reach Statement8 pages9 years ago