Texas Instruments MC79L12ACD

100-mA, negative linear voltage regulator 8-SOIC 0 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight72.603129 mg
Technical
Accuracy5 %
Dropout Voltage1.7 V
Max Input Voltage-35 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage-12 V
Min Input Voltage-35 V
Min Operating Temperature0 °C
Min Output Voltage-12 V
Nominal Output Voltage-12 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage-12 V
Output Voltage Accuracy5 %
PolarityNegative
Power Supply Rejection Ratio (PSRR)42 dB
Quiescent Current6.5 mA
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MC79L12ACD.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet13 pages16 years ago
Datasheet63 pages16 years ago
Farnell
Datasheet14 pages9 years ago
Datasheet14 pages12 years ago
Augswan
Datasheet17 pages1 year ago
element14 APAC
Datasheet14 pages10 years ago
Datasheet14 pages9 years ago
Datasheet14 pages9 years ago
TME
Datasheet14 pages10 years ago
Upverter
Datasheet12 pages11 years ago
iiiC
Datasheet14 pages11 years ago
DigiKey
Datasheet10 pages20 years ago
Jameco
Datasheet11 pages17 years ago

Inventory History

3 month trend:
+0.04%

Alternate Parts

Price @ 1000
$ 0.438
$ 0.122
$ 0.192
$ 0.163
$ 0.164
$ 0.526
$ 0.413
Stock
205,366
976,826
980,920
610,004
224,331
107,594
255,280
Authorized Distributors
5
10
9
3
4
2
1
Case/Package
SOIC
SOIC
SO
SOIC
SOIC
SOIC
-
Number of Pins
8
8
8
8
8
8
-
Number of Outputs
1
1
1
1
1
1
-
Max Output Current
100 mA
100 mA
100 mA
100 mA
100 mA
100 mA
-
Min Input Voltage
-35 V
-14 V
-14.5 V
-14.5 V
-14 V
-14.5 V
-
Max Input Voltage
-35 V
-35 V
-35 V
-27 V
-35 V
-27 V
-
Min Output Voltage
-12 V
-12 V
-11.1 V
-12 V
-12 V
-12 V
-
Max Output Voltage
-12 V
-
-
-12 V
-
-12 V
-
Accuracy
5 %
-
5 %
5 %
-
5 %
-
Dropout Voltage
1.7 V
1.7 V
1.7 V
1.7 V
1.7 V
1.7 V
-
Power Supply Rejection Ratio (PSRR)
42 dB
42 dB
42 dB
42 dB
42 dB
42 dB
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MC79L12ACD.

Related Parts

Descriptions

Descriptions of Texas Instruments MC79L12ACD provided by its distributors.

100-mA, negative linear voltage regulator 8-SOIC 0 to 125
Low Drop Out (LDO) Regulator Negative 12 Volt 0.1A 8-Pin SOIC
Standard Regulator Neg -12V 0.1A 8-Pin SOIC Tube
Obsolete Negative Fixed Non-RoHS Compliant Linear Voltage Regulator IC 0C~125C 100mA -35V
IC REG LINEAR -12V 100MA 8SOIC
TEXAS INSTRUMENTS - MC79L12ACD . - IC, V REG, 12V, SMD, SOIC8
IC, V REG, 12V, SMD, SOIC8; Tension de sortie fixe Nom.: -12V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Tension, entrée min.: -27V; Tension, entrée max..: -14.5V; Gamme de produit: 7912 Voltage
Ic, V Reg, 12V, Smd, Soic8; Fixed Output Voltage Nom.:-12V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:-27V; Input Voltage Max:-14.5V; Product Range:7912 Voltage Regulators; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS MC79L12ACD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC79L12ACD .

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight72.603129 mg
Technical
Accuracy5 %
Dropout Voltage1.7 V
Max Input Voltage-35 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage-12 V
Min Input Voltage-35 V
Min Operating Temperature0 °C
Min Output Voltage-12 V
Nominal Output Voltage-12 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage-12 V
Output Voltage Accuracy5 %
PolarityNegative
Power Supply Rejection Ratio (PSRR)42 dB
Quiescent Current6.5 mA
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MC79L12ACD.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet13 pages16 years ago
Datasheet63 pages16 years ago
Farnell
Datasheet14 pages9 years ago
Datasheet14 pages12 years ago
Augswan
Datasheet17 pages1 year ago
element14 APAC
Datasheet14 pages10 years ago
Datasheet14 pages9 years ago
Datasheet14 pages9 years ago
TME
Datasheet14 pages10 years ago
Upverter
Datasheet12 pages11 years ago
iiiC
Datasheet14 pages11 years ago
DigiKey
Datasheet10 pages20 years ago
Jameco
Datasheet11 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago