onsemi MC7912CT,

Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
MC7912CT,1,000
>1wk

Documents

Download datasheets and manufacturer documentation for onsemi MC7912CT,.

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC7912CT,.

Descriptions

Descriptions of onsemi MC7912CT, provided by its distributors.

Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3
IC, V REG -12V, 7912, TO-220-3; Fixed Output Voltage Nom.: -12V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -35V; Input Voltage Max: -35V; Product Range: -12V 1A LDO Voltage Regulators; Output Current: 1A; Output Type: Fixed; Linear Regulator Case Style: TO-220; No. of Pins: 3Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Device Marking: MC7912CT; Voltage Regulator Type: Negative Fixed

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Documents

Download datasheets and manufacturer documentation for onsemi MC7912CT,.

Compliance

Environmental Classification
Compliance Statements
Reach Statement8 pages9 years ago