onsemi MC78M12CT

LDO Regulator Pos 12V 0.5A 3-Pin(3+Tab) TO-220
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Technical
Current Rating500 mA
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Min Input Voltage35 V
Min Operating Temperature0 °C
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage12 V
PolarityPositive
Quiescent Current6 mA

Documents

Download datasheets and manufacturer documentation for onsemi MC78M12CT.

Augswan
Datasheet15 pages8 years ago
Upverter
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages19 years ago
DigiKey
Datasheet14 pages21 years ago
Datasheet12 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.311
$ 0.311
Stock
147,350
468,251
468,251
Authorized Distributors
0
11
11
Case/Package
TO-220-3
TO
TO
Number of Pins
-
3
3
Number of Outputs
1
1
1
Max Output Current
-
500 mA
500 mA
Min Input Voltage
35 V
14 V
14 V
Max Input Voltage
35 V
35 V
35 V
Min Output Voltage
-
12 V
12 V
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
55 dB
55 dB

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC78M12CT.

Descriptions

Descriptions of onsemi MC78M12CT provided by its distributors.

LDO Regulator Pos 12V 0.5A 3-Pin(3+Tab) TO-220
IC REG LINEAR 12V 500MA TO220AB
IC REG VLT POS 500MA 12V TO220-3
MC78M Tube Through Hole Over Temperature Short Circuit voltage regulator linear 2V 2.54mm 500mA 0C~125C
FAIRCHILD SEMICONDUCTOR,RAIL MONOLITHC IC REG
French Electronic Distributor since 1988
IC, V REG +12V, 78M12, TO-220-3; Fixed Output Voltage Nom.: 12V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 19V; Input Voltage Max: 35V; Product Range: 7812 Voltage Regulators; Output Current: 500mA; Output Type: Fixed; Linear Regulator Case Style: TO-220; No. of Pins: 3Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 78; Device Marking: MC78M12CT; IC Generic Number: 78M12; Operating Temperature Range: -40°C to +125°C; Operating Voltage Tolerance +: 4%; Output Current Max: 500mA; Output Voltage Max: 12V; Output Voltage Nom.: 12V; Voltage Regulator Type: Positive Fixed

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Technical
Current Rating500 mA
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Min Input Voltage35 V
Min Operating Temperature0 °C
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage12 V
PolarityPositive
Quiescent Current6 mA

Documents

Download datasheets and manufacturer documentation for onsemi MC78M12CT.

Augswan
Datasheet15 pages8 years ago
Upverter
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages19 years ago
DigiKey
Datasheet14 pages21 years ago
Datasheet12 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago