onsemi MC78M05CDTG

Low Drop Out (LDO) Regulator Position 5 Volt 0.5A 3-Pin(2+Tab) DPAK
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Current Rating500 mA
Dropout Voltage2 V
Input Bias Current3.2 mA
Max Input Voltage35 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current500 mA
Max Supply Voltage24 V
Min Input Voltage7 V
Min Operating Temperature0 °C
Min Output Voltage5 V
Min Supply Voltage5 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Operating Supply Voltage35 V
Output Current500 mA
Output TypeFixed
Output Voltage5 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)80 dB
Schedule B8542390000
Tolerance5 %
Dimensions
Height2.38 mm
Length6.7056 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC78M05CDTG.

Farnell
Datasheet18 pages12 years ago
Datasheet18 pages13 years ago
Datasheet18 pages15 years ago
Datasheet18 pages16 years ago
Datasheet15 pages10 years ago
element14 APAC
Datasheet15 pages8 years ago
TME
Datasheet15 pages8 years ago
Upverter
Technical Drawing2 pages8 years ago
iiiC
Datasheet18 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago

Inventory History

3 month trend:
-45.55%

Alternate Parts

Price @ 1000
$ 0.174
$ 0.214
$ 0.214
Stock
520,084
14,336,804
14,336,804
Authorized Distributors
3
10
10
Case/Package
DPAK
TO-252
TO-252
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
35 V
35 V
35 V
Min Output Voltage
5 V
5 V
5 V
Max Output Voltage
-
5 V
5 V
Accuracy
-
-
-
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
80 dB
62 dB
62 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC78M05CDTG.

Related Parts

Descriptions

Descriptions of onsemi MC78M05CDTG provided by its distributors.

Low Drop Out (LDO) Regulator Position 5 Volt 0.5A 3-Pin(2+Tab) DPAK
MC78M00C Series 0.5 A 5 V Fixed Output Surface Mount LDO Regulator - DPAK
Pwr Sply Func,Voltage Regulator,Positive Voltage Out,DPAK,VS 35VDC,VO 5VDC
Fixed Output Voltage V = 5 / Output Current mA = 500 / Polarity = Positive / Load Regulation mV = 20 / Line Regulation mV = 3 / Dropout Voltage V = 2 / Supply Voltage Min. V = 7 / Supply Voltage Max. V = 35 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 125 / Package Type = DPAK / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 6.73 / Width mm = 6.22 / Height mm = 2.38 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC78M05CDTG.

Technical Specifications

Physical
Case/PackageDPAK
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Current Rating500 mA
Dropout Voltage2 V
Input Bias Current3.2 mA
Max Input Voltage35 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current500 mA
Max Supply Voltage24 V
Min Input Voltage7 V
Min Operating Temperature0 °C
Min Output Voltage5 V
Min Supply Voltage5 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Operating Supply Voltage35 V
Output Current500 mA
Output TypeFixed
Output Voltage5 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)80 dB
Schedule B8542390000
Tolerance5 %
Dimensions
Height2.38 mm
Length6.7056 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC78M05CDTG.

Farnell
Datasheet18 pages12 years ago
Datasheet18 pages13 years ago
Datasheet18 pages15 years ago
Datasheet18 pages16 years ago
Datasheet15 pages10 years ago
element14 APAC
Datasheet15 pages8 years ago
TME
Datasheet15 pages8 years ago
Upverter
Technical Drawing2 pages8 years ago
iiiC
Datasheet18 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago